Tork Kitchen Roll Rolled White Paper Towel, 15.4 m x 230mm, 2-Ply, 64 Sheets

Номер на артикул на RS: 136-9633Марка: Tork№ по каталога на производителя: 120269
brand-logo
Преглед на всички в Хартиени кърпи

Технически документи

Спецификации

Brand

Tork

Form Factor

Roll

Colour

White

Sheet Size

15.4 m x 230mm

Number of Ply

2

Number of Sheets

64

Trade Name

Kitchen Roll

Sheet Length

238mm

Better World Verification

EU EcoLabel, FSC Certified

Better World Product (Find out more)

Yes

Страна на произход

Germany

Детайли за продукта

Tork Kitchen Roll

Tork Kitchen roll is extra absorbent and ideal for everyday wiping and cleaning up tasks. The kitchen roll is soft and strong giving you added drying and less waste. Ideal for mopping up water, oil, and food.

FEATURES and BENEFITS:

Kitchen Roll
Extra absorbent
Ideal everyday use
Soft
Strong
Efficient
Less waste
Ideal for water, oil, food

€ 58,80

€ 58,80 1 Box of 24 (ex VAT)

Tork Kitchen Roll Rolled White Paper Towel, 15.4 m x 230mm, 2-Ply, 64 Sheets

€ 58,80

€ 58,80 1 Box of 24 (ex VAT)

Tork Kitchen Roll Rolled White Paper Towel, 15.4 m x 230mm, 2-Ply, 64 Sheets

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Brand

Tork

Form Factor

Roll

Colour

White

Sheet Size

15.4 m x 230mm

Number of Ply

2

Number of Sheets

64

Trade Name

Kitchen Roll

Sheet Length

238mm

Better World Verification

EU EcoLabel, FSC Certified

Better World Product (Find out more)

Yes

Страна на произход

Germany

Детайли за продукта

Tork Kitchen Roll

Tork Kitchen roll is extra absorbent and ideal for everyday wiping and cleaning up tasks. The kitchen roll is soft and strong giving you added drying and less waste. Ideal for mopping up water, oil, and food.

FEATURES and BENEFITS:

Kitchen Roll
Extra absorbent
Ideal everyday use
Soft
Strong
Efficient
Less waste
Ideal for water, oil, food