Технически документи
Спецификации
Brand
TorkForm Factor
Folded
Colour
White
Sheet Size
340 x 212 (Unfolded) mm, 85 x 212 (Folded) mm
Number of Ply
2
Number of Sheets
110
Range
TORK XPRESS
Trade Name
Xpress Soft
Sheet Length
340 (Unfolded) mm, 85 (Folded) mm
Sheet Width
212mm
Better World Product (Find out more)
Yes
Better World Verification
EU EcoLabel, FSC Certified
Trade Name
Xpress Soft Multi-fold Hand Towel Premium Mfold
Страна на произход
Germany
Детайли за продукта
Tork Multifold Hand Towels
The interfold hand towels are the ideal solution if your washroom is to be hygienic and representative. The particularly soft premium paper towel in white impresses with its high-quality appearance and attractive leaf embossing is extremely absorbent and tear-resistant, making it economical to use in professional and commercial washrooms.
Advantages at a glance
- Economical thanks to our most absorbent QuickDry paper - for more effective drying with less waste
- Decorative embossing for a high-end impression
- Ideal for moderately frequented washrooms
- FSC certified
- EU Ecolabel as proof of lower environmental impact than comparable products
- ISEGA-certified, i.e. suitable for short-term contact with foodstuffs
- The multifold towel with high comfort - for exclusive washrooms: white paper towels in Premium quality with an attractive embossed sheet, suitable for H2 Xpress folding towel dispensers from Tork
- Less consumption, better hygiene: the extra-soft, tear-resistant paper hand towels allow for One-at-a-Time dispensing, reducing excess waste
- Tear-resistant paper towels with QuickDry technology - our strongest and most absorbent paper
- The multifold towel with high comfort - for exclusive washrooms with medium visitor frequency
Tork Xpress Soft Multifold Paper Hand Towels, Premium (110) - 1369563
Tork Xpress Soft Multifold Paper Hand Towels, Advanced (136) – 1369564
Tork Xpress Soft Multifold Paper Hand Towels, Advanced (180) – 1369565
Tork Xpress Soft Multifold Paper Hand Towels, Advanced (180) – 1369566
Tork Xpress Soft Multifold Paper Hand Towels, Premium (150) - 1369567
Tork Xpress Extra Soft Multifold Paper Hand Towels, Premium (100) - 1369569
Compatibility
- Tork Xpress Multifold Hand Towel Dispenser H2 552000 - 2028521
- Tork Xpress Multifold Hand Towel Dispenser H2 (Black) 552008 - 1369658
- Tork Xpress Multifold Mini Hand Towel Dispenser H2 552100 - 2028519
- Tork Xpress Countertop Multifold Hand Towel Dispenser H2 552200
- Tork Xpress Mini Multifold Hand Towel Starter Pack H2 952100
- Tork Xpress Multifold Mini Hand Towel Dispenser H2 (Black) 552108 - 2028520
- Tork Xpress Countertop Multifold Hand Towel Dispenser H2, Black 552208
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.
Washroom Systems - SCA Hygiene Products
€ 114,32
€ 114,32 1 Box of 21 (ex VAT)
1
€ 114,32
€ 114,32 1 Box of 21 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TorkForm Factor
Folded
Colour
White
Sheet Size
340 x 212 (Unfolded) mm, 85 x 212 (Folded) mm
Number of Ply
2
Number of Sheets
110
Range
TORK XPRESS
Trade Name
Xpress Soft
Sheet Length
340 (Unfolded) mm, 85 (Folded) mm
Sheet Width
212mm
Better World Product (Find out more)
Yes
Better World Verification
EU EcoLabel, FSC Certified
Trade Name
Xpress Soft Multi-fold Hand Towel Premium Mfold
Страна на произход
Germany
Детайли за продукта
Tork Multifold Hand Towels
The interfold hand towels are the ideal solution if your washroom is to be hygienic and representative. The particularly soft premium paper towel in white impresses with its high-quality appearance and attractive leaf embossing is extremely absorbent and tear-resistant, making it economical to use in professional and commercial washrooms.
Advantages at a glance
- Economical thanks to our most absorbent QuickDry paper - for more effective drying with less waste
- Decorative embossing for a high-end impression
- Ideal for moderately frequented washrooms
- FSC certified
- EU Ecolabel as proof of lower environmental impact than comparable products
- ISEGA-certified, i.e. suitable for short-term contact with foodstuffs
- The multifold towel with high comfort - for exclusive washrooms: white paper towels in Premium quality with an attractive embossed sheet, suitable for H2 Xpress folding towel dispensers from Tork
- Less consumption, better hygiene: the extra-soft, tear-resistant paper hand towels allow for One-at-a-Time dispensing, reducing excess waste
- Tear-resistant paper towels with QuickDry technology - our strongest and most absorbent paper
- The multifold towel with high comfort - for exclusive washrooms with medium visitor frequency
Tork Xpress Soft Multifold Paper Hand Towels, Premium (110) - 1369563
Tork Xpress Soft Multifold Paper Hand Towels, Advanced (136) – 1369564
Tork Xpress Soft Multifold Paper Hand Towels, Advanced (180) – 1369565
Tork Xpress Soft Multifold Paper Hand Towels, Advanced (180) – 1369566
Tork Xpress Soft Multifold Paper Hand Towels, Premium (150) - 1369567
Tork Xpress Extra Soft Multifold Paper Hand Towels, Premium (100) - 1369569
Compatibility
- Tork Xpress Multifold Hand Towel Dispenser H2 552000 - 2028521
- Tork Xpress Multifold Hand Towel Dispenser H2 (Black) 552008 - 1369658
- Tork Xpress Multifold Mini Hand Towel Dispenser H2 552100 - 2028519
- Tork Xpress Countertop Multifold Hand Towel Dispenser H2 552200
- Tork Xpress Mini Multifold Hand Towel Starter Pack H2 952100
- Tork Xpress Multifold Mini Hand Towel Dispenser H2 (Black) 552108 - 2028520
- Tork Xpress Countertop Multifold Hand Towel Dispenser H2, Black 552208
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.