Tork QuickDry™ Extra Soft Premium Folded White Paper Towel, 115 x 226mm, 2-Ply, 200 Sheets

Номер на артикул на RS: 136-9562Марка: Tork№ по каталога на производителя: 100278
brand-logo
Преглед на всички в Хартиени кърпи

Технически документи

Спецификации

Brand

Tork

Form Factor

Folded

Colour

White

Sheet Size

115 x 226mm

Number of Ply

2

Number of Sheets

200

Trade Name

QuickDry™ Extra Soft Premium

Sheet Length

115mm

Sheet Width

226mm

Better World Verification

EU EcoLabel, FSC Certified

Better World Product (Find out more)

Yes

Страна на произход

Germany

Детайли за продукта

Tork Extra Soft Singlefold Premium Paper Hand Towels

The soft, premium paper towel in white impresses with its high-quality look and the attractive Tork logo and leaf embossing. Extremely absorbent and tear-resistant, they are economical to use and, when used in combination with the Tork C-Fold and singlefold towel dispensers, you get a system that hygienically provides individual towels without wasting them.

Advantages at a glance:

  • Economical thanks to our most absorbent QuickDry paper - for more effective drying with less waste
  • Decorative Tork logo and leaf embossing
  • Ideal for low-medium traffic washrooms
  • FSC certified
  • ISEGA-certified, i.e. suitable for short-term contact with foodstuffs
  • EU Ecolabel as proof of lower environmental impact than comparable products
  • Tork Easy Handling - packaging is easy to open, fold and transport
  • Hygienic, tear-resistant and extra-soft premium quality paper towels - the associated H3 dispenser system with hygienic One-at-a-Time dispensing helps avoid excess waste
  • Ideal for washrooms with a moderate visitor frequency
  • Suitable for Tork Singlefold/C-Fold towel dispensers

Compatibility

  • Tork Singlefold/C-Fold Hand Towel Dispenser H3, White 553000 (136-9661)
  • Tork Singlefold/C-Fold Hand Towel Dispenser H3, Black 553008 (136-9660)
  • Tork Singlefold/C-Fold Mini Hand Towel Dispenser H3, White 553100 (202-8524)
  • Tork Singlefold/C-Fold Mini Hand Towel Dispenser H3, Black 553108 (202-8525)
  • Tork Singlefold/C-Fold Hand Towel Dispenser H3, White 208140
  • Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.

    Washroom Systems - SCA Hygiene Products

    € 91,64

    € 91,64 1 Box of 15 (ex VAT)

    Tork QuickDry™ Extra Soft Premium Folded White Paper Towel, 115 x 226mm, 2-Ply, 200 Sheets

    € 91,64

    € 91,64 1 Box of 15 (ex VAT)

    Tork QuickDry™ Extra Soft Premium Folded White Paper Towel, 115 x 226mm, 2-Ply, 200 Sheets

    Информацията за складовите наличности временно не е налична.

    Информацията за складовите наличности временно не е налична.

    Better World
    Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
    Натиснете тук за да научите повече.

    Технически документи

    Спецификации

    Brand

    Tork

    Form Factor

    Folded

    Colour

    White

    Sheet Size

    115 x 226mm

    Number of Ply

    2

    Number of Sheets

    200

    Trade Name

    QuickDry™ Extra Soft Premium

    Sheet Length

    115mm

    Sheet Width

    226mm

    Better World Verification

    EU EcoLabel, FSC Certified

    Better World Product (Find out more)

    Yes

    Страна на произход

    Germany

    Детайли за продукта

    Tork Extra Soft Singlefold Premium Paper Hand Towels

    The soft, premium paper towel in white impresses with its high-quality look and the attractive Tork logo and leaf embossing. Extremely absorbent and tear-resistant, they are economical to use and, when used in combination with the Tork C-Fold and singlefold towel dispensers, you get a system that hygienically provides individual towels without wasting them.

    Advantages at a glance:

    • Economical thanks to our most absorbent QuickDry paper - for more effective drying with less waste
    • Decorative Tork logo and leaf embossing
    • Ideal for low-medium traffic washrooms
    • FSC certified
    • ISEGA-certified, i.e. suitable for short-term contact with foodstuffs
    • EU Ecolabel as proof of lower environmental impact than comparable products
    • Tork Easy Handling - packaging is easy to open, fold and transport
    • Hygienic, tear-resistant and extra-soft premium quality paper towels - the associated H3 dispenser system with hygienic One-at-a-Time dispensing helps avoid excess waste
    • Ideal for washrooms with a moderate visitor frequency
    • Suitable for Tork Singlefold/C-Fold towel dispensers

    Compatibility

  • Tork Singlefold/C-Fold Hand Towel Dispenser H3, White 553000 (136-9661)
  • Tork Singlefold/C-Fold Hand Towel Dispenser H3, Black 553008 (136-9660)
  • Tork Singlefold/C-Fold Mini Hand Towel Dispenser H3, White 553100 (202-8524)
  • Tork Singlefold/C-Fold Mini Hand Towel Dispenser H3, Black 553108 (202-8525)
  • Tork Singlefold/C-Fold Hand Towel Dispenser H3, White 208140
  • Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.

    Washroom Systems - SCA Hygiene Products