Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Toko, DFE201612P, 2016 Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 0.24 μH ±20% Wire-Wound 7.2A Idc

Номер на артикул на RS: 105-8554Марка: Toko№ по каталога на производителя: DFE201612P-R24M=P2
brand-logo

Технически документи

Спецификации

Brand

Toko

Inductance

0.24 μH

Maximum dc Current

7.2A

Package/Case

2016

Length

2mm

Depth

1.6mm

Height

1.2mm

Dimensions

2 x 1.6 x 1.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

23mΩ

Series

DFE201612P

Core Material

Powdered Iron

Moulded

Yes

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Детайли за продукта

DFE201612P Series Metal Alloy Inductors

DFE201612P Series Metal Alloy inductors incorporate a magnetic iron powder that allows capability for a large current. These DFE201612P fixed inductors are reflow solderable and have an operating temperature of -40∼+125°C
These SMD inductors are a miniature size: 2016 footprint (2.0 mmx1.6 mm) and have a low profile (1.2 mm max. height).
These metal alloy inductors also have the use of flat wire for low DC resistance

Murata Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,10

€ 0,21 Each (In a Pack of 10) (ex VAT)

Toko, DFE201612P, 2016 Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 0.24 μH ±20% Wire-Wound 7.2A Idc

€ 2,10

€ 0,21 Each (In a Pack of 10) (ex VAT)

Toko, DFE201612P, 2016 Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 0.24 μH ±20% Wire-Wound 7.2A Idc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Toko

Inductance

0.24 μH

Maximum dc Current

7.2A

Package/Case

2016

Length

2mm

Depth

1.6mm

Height

1.2mm

Dimensions

2 x 1.6 x 1.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

23mΩ

Series

DFE201612P

Core Material

Powdered Iron

Moulded

Yes

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Детайли за продукта

DFE201612P Series Metal Alloy Inductors

DFE201612P Series Metal Alloy inductors incorporate a magnetic iron powder that allows capability for a large current. These DFE201612P fixed inductors are reflow solderable and have an operating temperature of -40∼+125°C
These SMD inductors are a miniature size: 2016 footprint (2.0 mmx1.6 mm) and have a low profile (1.2 mm max. height).
These metal alloy inductors also have the use of flat wire for low DC resistance

Murata Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more