TM Electronics SOLO Wireless Digital Thermometer for Food Industry Use, Type K Thermocouple Probe, 1 Input(s), +150°C

Номер на артикул на RS: 255-538Марка: TM Electronics№ по каталога на производителя: SOLO
brand-logo

Технически документи

Спецификации

Absolute Maximum Temperature Measurement

+150°C

Model Number

SOLO

Thermometer Type

Wireless

Probe Type

Type K Thermocouple

Best Accuracy

±0.5 °C

Application

Food Industry

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

160mm

Width

50mm

Height

30mm

Temperature Scale

Centigrade

Weight

155g

Battery Type

AA

Страна на произход

United Kingdom

Детайли за продукта

SOLO Folding Probe Thermometer

Easy to use insertion thermometer complete with fold out needle probe
Ergonomic layout for easy reading of LCD display
–50°C to +250°C measurement range
High accuracy (±0.5°C)
Display has indication for three measurement ranges :
Cook : ≥= +70°C
Chill : ≥ 0°C ≤= 5°C
Frozen : ≤= -18°C
Stainless steel probe
Over range / Open circuit sensor indication
Adjustable angles needle to suit a variety of applications.
Low battery indication
Splash proof casing
Supplied with 5 coloured tabs to allocate the thermometer to a particular risk group

Supplied with

2 AA alkaline batteries and instructions.

Информацията за складовите наличности временно не е налична.

€ 61,91

€ 61,91 Всеки (ex VAT)

TM Electronics SOLO Wireless Digital Thermometer for Food Industry Use, Type K Thermocouple Probe, 1 Input(s), +150°C

Calibration type

€ 61,91

€ 61,91 Всеки (ex VAT)

TM Electronics SOLO Wireless Digital Thermometer for Food Industry Use, Type K Thermocouple Probe, 1 Input(s), +150°C
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Absolute Maximum Temperature Measurement

+150°C

Model Number

SOLO

Thermometer Type

Wireless

Probe Type

Type K Thermocouple

Best Accuracy

±0.5 °C

Application

Food Industry

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

160mm

Width

50mm

Height

30mm

Temperature Scale

Centigrade

Weight

155g

Battery Type

AA

Страна на произход

United Kingdom

Детайли за продукта

SOLO Folding Probe Thermometer

Easy to use insertion thermometer complete with fold out needle probe
Ergonomic layout for easy reading of LCD display
–50°C to +250°C measurement range
High accuracy (±0.5°C)
Display has indication for three measurement ranges :
Cook : ≥= +70°C
Chill : ≥ 0°C ≤= 5°C
Frozen : ≤= -18°C
Stainless steel probe
Over range / Open circuit sensor indication
Adjustable angles needle to suit a variety of applications.
Low battery indication
Splash proof casing
Supplied with 5 coloured tabs to allocate the thermometer to a particular risk group

Supplied with

2 AA alkaline batteries and instructions.