Технически документи
Спецификации
Brand
TM ElectronicsAbsolute Maximum Temperature Measurement
+1767°C
Calibrated
SYSCAL
Model Number
6000
Thermometer Type
Bench
Probe Type
E, J, K, N, R, S, T
Best Accuracy
±0.6 °C
Application
Industrial
Number of Temperature Inputs
1
Resolution
0.1 °C
Length
150mm
Width
118mm
Height
57mm
Dimensions
150 x 118 x 57mm
Temperature Scale
Centigrade, Fahrenheit
Weight
500g
Страна на произход
United Kingdom
Детайли за продукта
6000 Series Bench Thermometers
High accuracy microprocessor based digital thermometers.
Available with single (6000) or 6-channel (6001) thermocouple input
Thermocouple input models selectable for types K/J/T/R/N/E
Auto-ranging, <1000°C & >1000°C
Resolution 0.1°C for readings below 1000°C
Over-range and open-circuit sensor indication
°C or °F reading, selectable
Housed in tough ABS case with integral tilt feet.
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
TM ElectronicsAbsolute Maximum Temperature Measurement
+1767°C
Calibrated
SYSCAL
Model Number
6000
Thermometer Type
Bench
Probe Type
E, J, K, N, R, S, T
Best Accuracy
±0.6 °C
Application
Industrial
Number of Temperature Inputs
1
Resolution
0.1 °C
Length
150mm
Width
118mm
Height
57mm
Dimensions
150 x 118 x 57mm
Temperature Scale
Centigrade, Fahrenheit
Weight
500g
Страна на произход
United Kingdom
Детайли за продукта
6000 Series Bench Thermometers
High accuracy microprocessor based digital thermometers.
Available with single (6000) or 6-channel (6001) thermocouple input
Thermocouple input models selectable for types K/J/T/R/N/E
Auto-ranging, <1000°C & >1000°C
Resolution 0.1°C for readings below 1000°C
Over-range and open-circuit sensor indication
°C or °F reading, selectable
Housed in tough ABS case with integral tilt feet.