Технически документи
Спецификации
Brand
TimkenInside Diameter
31.75mm
Outside Diameter
59.13mm
Roller Bearing Type
Taper
Race Width
11.81mm
Bore Type
Parallel
Material
Metal
Static Load Rating
44600N
Cage Material
Steel
Number of Rows
1
Roller Material
Steel
Dynamic Load Rating
12100 (90 Million Radial) N, 46700 (1 Million Radial) N, 8550 (90 Million Thrust) N
End Type
Sealed
Страна на произход
United States
Детайли за продукта
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
Imperial / Metric
One piece stamped steel cage retains rollers on the cone
Inner diameter range 7.937 mm to 863.600 mm
Outer diameter range 31.991 mm to 1060.000 mm
Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
€ 20,70
€ 20,70 Всеки (ex VAT)
1
€ 20,70
€ 20,70 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 20,70 |
5 - 9 | € 19,85 |
10 - 24 | € 19,47 |
25+ | € 19,06 |
Технически документи
Спецификации
Brand
TimkenInside Diameter
31.75mm
Outside Diameter
59.13mm
Roller Bearing Type
Taper
Race Width
11.81mm
Bore Type
Parallel
Material
Metal
Static Load Rating
44600N
Cage Material
Steel
Number of Rows
1
Roller Material
Steel
Dynamic Load Rating
12100 (90 Million Radial) N, 46700 (1 Million Radial) N, 8550 (90 Million Thrust) N
End Type
Sealed
Страна на произход
United States
Детайли за продукта
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
Imperial / Metric
One piece stamped steel cage retains rollers on the cone
Inner diameter range 7.937 mm to 863.600 mm
Outer diameter range 31.991 mm to 1060.000 mm
Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.