Технически документи
Спецификации
Brand
TimkenInside Diameter
34.92mm
Outside Diameter
65.08mm
Roller Bearing Type
Taper
Race Width
13.97mm
Bore Type
Parallel
Material
Metal
Static Load Rating
63100N
Cage Material
Steel
Number of Rows
1
Roller Material
Steel
Dynamic Load Rating
10800 (90 Million Thrust) N, 16700 (90 Million Radial) N, 64600 (1 Million Radial) N
End Type
Sealed
Страна на произход
Poland
Детайли за продукта
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
Imperial / Metric
One piece stamped steel cage retains rollers on the cone
Inner diameter range 7.937 mm to 863.600 mm
Outer diameter range 31.991 mm to 1060.000 mm
Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
€ 24,06
€ 24,06 Всеки (ex VAT)
1
€ 24,06
€ 24,06 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 24,06 |
5 - 9 | € 23,09 |
10 - 24 | € 22,61 |
25+ | € 22,10 |
Технически документи
Спецификации
Brand
TimkenInside Diameter
34.92mm
Outside Diameter
65.08mm
Roller Bearing Type
Taper
Race Width
13.97mm
Bore Type
Parallel
Material
Metal
Static Load Rating
63100N
Cage Material
Steel
Number of Rows
1
Roller Material
Steel
Dynamic Load Rating
10800 (90 Million Thrust) N, 16700 (90 Million Radial) N, 64600 (1 Million Radial) N
End Type
Sealed
Страна на произход
Poland
Детайли за продукта
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
Imperial / Metric
One piece stamped steel cage retains rollers on the cone
Inner diameter range 7.937 mm to 863.600 mm
Outer diameter range 31.991 mm to 1060.000 mm
Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.