Timken 07100S/07210X 25.4mm I.D Taper Roller Bearing, 50.8mm O.D

Номер на артикул на RS: 134-7432Марка: Timken№ по каталога на производителя: 07100S/07210X
brand-logo
Преглед на всички в Ролкови лагери

Технически документи

Спецификации

Brand

Timken

Inside Diameter

25.4mm

Outside Diameter

50.8mm

Roller Bearing Type

Taper

Race Width

12.7mm

Bore Type

Parallel

Material

Metal

Static Load Rating

29600N

Cage Material

Steel

Number of Rows

1

Roller Material

Steel

Dynamic Load Rating

29100 (1 Million Radial) N, 5190 (90 Million Thrust) N, 7550 (90 Million Radial) N

End Type

Sealed

Страна на произход

United States

Детайли за продукта

Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric

These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.

Features and Benefits

• Imperial / Metric
• One piece stamped steel cage retains rollers on the cone
• Inner diameter range 7.937 mm to 863.600 mm
• Outer diameter range 31.991 mm to 1060.000 mm
• Single cone and cup

Product Application Information

Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.

Timken

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 39,26

€ 39,26 Всеки (ex VAT)

Timken 07100S/07210X 25.4mm I.D Taper Roller Bearing, 50.8mm O.D

€ 39,26

€ 39,26 Всеки (ex VAT)

Timken 07100S/07210X 25.4mm I.D Taper Roller Bearing, 50.8mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 39,26
5 - 9€ 37,70
10 - 24€ 36,89
25+€ 36,08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Timken

Inside Diameter

25.4mm

Outside Diameter

50.8mm

Roller Bearing Type

Taper

Race Width

12.7mm

Bore Type

Parallel

Material

Metal

Static Load Rating

29600N

Cage Material

Steel

Number of Rows

1

Roller Material

Steel

Dynamic Load Rating

29100 (1 Million Radial) N, 5190 (90 Million Thrust) N, 7550 (90 Million Radial) N

End Type

Sealed

Страна на произход

United States

Детайли за продукта

Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric

These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.

Features and Benefits

• Imperial / Metric
• One piece stamped steel cage retains rollers on the cone
• Inner diameter range 7.937 mm to 863.600 mm
• Outer diameter range 31.991 mm to 1060.000 mm
• Single cone and cup

Product Application Information

Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.

Timken

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more