Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Timestrip Non-Reversible Temperature Label Indicator, 6°C to 8°C

Номер на артикул на RS: 865-6248Марка: Timestrip№ по каталога на производителя: TP065
brand-logo

Технически документи

Спецификации

Minimum Temperature Sensitivity

6°C

Maximum Temperature Sensitivity

8°C

Reversibility

No

Label Length

40mm

Label Width

19mm

Страна на произход

Israel

Детайли за продукта

Timestrip® Plus Temperature Indicators

Many products are adversely affected by temperature and need to be monitored for temperature abuse. Timestrip® PLUS indicators record irreversibly how long an item has spent above a maximum temperature threshold. Depending on the model, up to 8 or 12 hours of cumulative threshold breach can be recorded during a total monitoring period that can be hours, weeks or months as required.
Timestrip® Plus can be attached directly to a product, package or shipment and each indicator has a unique serial code for traceability. They can be stored inert at room temperature and then activated when required.

Small and self-adhesive
After activation, all indicators require a short period of cooling before monitoring can begin
Each indicator monitors one maximum threshold
Choose from 8 ºC, 10 ºC, 25 ºC or 30 ºC
Horizontal orientation
± 15% time accuracy at isothermal temperature of 2 ºC above the stated/printed threshold temperature
± 1 ºC temperature accuracy
Splashproof only: do not immerse in water

Информацията за складовите наличности временно не е налична.

€ 146,38

€ 146,38 1 Box of 100 (ex VAT)

Timestrip Non-Reversible Temperature Label Indicator, 6°C to 8°C

€ 146,38

€ 146,38 1 Box of 100 (ex VAT)

Timestrip Non-Reversible Temperature Label Indicator, 6°C to 8°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 146,38
5 - 9€ 141,85
10+€ 135,83

Технически документи

Спецификации

Minimum Temperature Sensitivity

6°C

Maximum Temperature Sensitivity

8°C

Reversibility

No

Label Length

40mm

Label Width

19mm

Страна на произход

Israel

Детайли за продукта

Timestrip® Plus Temperature Indicators

Many products are adversely affected by temperature and need to be monitored for temperature abuse. Timestrip® PLUS indicators record irreversibly how long an item has spent above a maximum temperature threshold. Depending on the model, up to 8 or 12 hours of cumulative threshold breach can be recorded during a total monitoring period that can be hours, weeks or months as required.
Timestrip® Plus can be attached directly to a product, package or shipment and each indicator has a unique serial code for traceability. They can be stored inert at room temperature and then activated when required.

Small and self-adhesive
After activation, all indicators require a short period of cooling before monitoring can begin
Each indicator monitors one maximum threshold
Choose from 8 ºC, 10 ºC, 25 ºC or 30 ºC
Horizontal orientation
± 15% time accuracy at isothermal temperature of 2 ºC above the stated/printed threshold temperature
± 1 ºC temperature accuracy
Splashproof only: do not immerse in water