Times Microwave Male SMA to Male SMA, 500mm, RG316 Coaxial, Terminated50 Ω
Технически документи
Спецификации
Brand
Times MicrowaveTerminated/Unterminated
Terminated
Connector 1
SMA
Connector 2
SMA
Coaxial Type
RG316
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
50 Ω
Length
500mm
Conductor Strand Type
Solid
Conductor Material
Silver Plated Copper Clad Steel
Maximum Operating Temperature
+80°C
Operating Temperature Range
-55 → +80 °C
Insulation material
PTFE
Minimum Operating Temperature
-55°C
Детайли за продукта
SMA, SMB and MCX cables
Cable assembly made from dual-shielded 50 Ω mini coaxial cable
Every cable has three coloured cable sleeve markers for text
Gold-plated plug connector
€ 30,99
€ 30,99 Всеки (ex VAT)
1
€ 30,99
€ 30,99 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 30,99 |
10 - 24 | € 29,11 |
25 - 49 | € 28,05 |
50 - 99 | € 26,34 |
100+ | € 25,41 |
Технически документи
Спецификации
Brand
Times MicrowaveTerminated/Unterminated
Terminated
Connector 1
SMA
Connector 2
SMA
Coaxial Type
RG316
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
50 Ω
Length
500mm
Conductor Strand Type
Solid
Conductor Material
Silver Plated Copper Clad Steel
Maximum Operating Temperature
+80°C
Operating Temperature Range
-55 → +80 °C
Insulation material
PTFE
Minimum Operating Temperature
-55°C
Детайли за продукта
SMA, SMB and MCX cables
Cable assembly made from dual-shielded 50 Ω mini coaxial cable
Every cable has three coloured cable sleeve markers for text
Gold-plated plug connector