Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Times Microwave, 3m, RG402 Coaxial, Unterminated50 Ω

Номер на артикул на RS: 260-5512Марка: Times Microwave№ по каталога на производителя: EZ141AL.TP.3M
Преглед на всички в Коаксиален кабел

Технически документи

Спецификации

Terminated/Unterminated

Unterminated

Coaxial Type

RG402

Outer Diameter

3.58mm

Characteristic Impedance

50 Ω

Attenuation

2.18dB/100m@18GHz, 2.1dB/100m@17GHz, 2.26dB/100m@19GHz, 2.34dB/100m@20GHz

Length

3m

Conductor Strand Type

Solid

Core Strands

1/0.9

Capacitance

98.1pF/m

Minimum Operating Temperature

-40°C

Size of Strands

0.92 mm

Maximum Operating Temperature

+125°C

Operating Temperature Range

-40 → +125 °C

Number of Strands

1

Sheath Material

Aluminium

Insulation material

PTFE

Velocity ratio

69.5%

Conductor Material

Silver Plated Copper Clad Steel

Страна на произход

United States

Детайли за продукта

Coaxial Cable RG402, 405

Cable for microwave applications made of silver-coated, copped plated steel strand, with a
PTFE dielectric. The shielding can be made of copper or aluminium (AL-TP). With aluminium, the cable is easier to shape and lighter in weight (over 40% lighter).

Може да се интересувате от
RS PRO Coaxial Cable, 1m, RG402 Coaxial, Unterminated
P.O.A.1 Reel of 1 Metre (ex VAT)
RS PRO Coaxial Cable, 100m, BT3002 Coaxial, Unterminated
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO, 50m, RG402 Coaxial, Unterminated50 Ω
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 205,37

€ 205,37 1 Reel of 3 (ex VAT)

Times Microwave, 3m, RG402 Coaxial, Unterminated50 Ω

€ 205,37

€ 205,37 1 Reel of 3 (ex VAT)

Times Microwave, 3m, RG402 Coaxial, Unterminated50 Ω
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Coaxial Cable, 1m, RG402 Coaxial, Unterminated
P.O.A.1 Reel of 1 Metre (ex VAT)
RS PRO Coaxial Cable, 100m, BT3002 Coaxial, Unterminated
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO, 50m, RG402 Coaxial, Unterminated50 Ω
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Terminated/Unterminated

Unterminated

Coaxial Type

RG402

Outer Diameter

3.58mm

Characteristic Impedance

50 Ω

Attenuation

2.18dB/100m@18GHz, 2.1dB/100m@17GHz, 2.26dB/100m@19GHz, 2.34dB/100m@20GHz

Length

3m

Conductor Strand Type

Solid

Core Strands

1/0.9

Capacitance

98.1pF/m

Minimum Operating Temperature

-40°C

Size of Strands

0.92 mm

Maximum Operating Temperature

+125°C

Operating Temperature Range

-40 → +125 °C

Number of Strands

1

Sheath Material

Aluminium

Insulation material

PTFE

Velocity ratio

69.5%

Conductor Material

Silver Plated Copper Clad Steel

Страна на произход

United States

Детайли за продукта

Coaxial Cable RG402, 405

Cable for microwave applications made of silver-coated, copped plated steel strand, with a
PTFE dielectric. The shielding can be made of copper or aluminium (AL-TP). With aluminium, the cable is easier to shape and lighter in weight (over 40% lighter).

Може да се интересувате от
RS PRO Coaxial Cable, 1m, RG402 Coaxial, Unterminated
P.O.A.1 Reel of 1 Metre (ex VAT)
RS PRO Coaxial Cable, 100m, BT3002 Coaxial, Unterminated
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO, 50m, RG402 Coaxial, Unterminated50 Ω
P.O.A.Всеки (ex VAT)