Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Timeguard 230 V ac

Номер на артикул на RS: 826-3559Марка: Timeguard№ по каталога на производителя: SLFM360L
brand-logo

Технически документи

Спецификации

Voltage Rating

230 V ac

Length

84 mm

Width

84 mm

Страна на произход

China

Детайли за продукта

Timeguard SLW360L Flush Mount Ceiling PIR Presence Detector, 360 Degrees

The Timeguard SLFM360L is a flush mount ceiling PIR Presence detector. It will switch the lights on when a room is occupied and off when it is vacated, thus considerably saving energy. The 360 PIR presence detector has a detection range of 6m diameter (3m radius) if mounted at 2.5m height. This PIR sensor features an adjustable light ON time from 5 seconds to 18 minutes and a manual ON/OFF override. Ideal for energy saving installations in the workplace, corridors, offices, toilets etc., where light control can make all the difference.

Flush mounting
360 ceiling surface mount PIR presence detector
6m diameter (3m radius) detection range at 2.5m mounting height
No creep zone – maximum coverage
Light ON time adjustable from 5 seconds to 18 minutes
Manual ON/OFF override
IP44 weatherproof rating (suitable for indoor use only)
Adjustable light level control
Not suitable for discharge lighting
75W fan

Wireless Lighting Control System

RS wireless lighting control technology allows you to install a fully featured lighting control system easily and with minimal disruption. It has been specifically created to allow you to embrace the advantages of wireless technology, while at the same time offering all of the features and functionality demanded by modern day lighting control systems.,Simple Installation - wireless signals can pass through walls, floors and ceilings, so you can position switches and detectors exactly where you need them. No need to run costly control wires between devices or back to a central controller. Reduces installation times and minimises disruption, making it an ideal solution for retrofit and new builds. Easier to meet building regulations and energy efficiency demands. Ideal for historic and listed buildings where disturbing the building fabric is difficult or impossible.,Flexible Functionality - is achieved by programming, not hard wiring, making it incredibly easy to design the operation of your lighting system. If you need to reorganise your living or working space, simply move and/or reprogram devices for the new layout. This is particularly useful for open-plan environments.,Easy Expansion - adding extra devices is simple. No additional control wiring is required; simply install the extra device, program it into the system and you are good to go!,Radio Frequency: 868MHz,Receiver Class: 2,Transmitter Duty:,<10% on g3 band (default band),<0.1% on g2 band,<1% on g1 band,Compliance:,EN300 220-2 V2.1.2,EN301 489-1 V1.8.1,EN301 489-3 V1.2.1,LVD-2006/95/EC,Devices available in this range:,711-8568 RF Ceiling PIR presence detector – switched,711-8561 RF Ceiling PIR presence detector – DALI/DSI dimming,711-8580 RF Ceiling PIR presence detector – 1-10V dimming,711-8565 IR Programming Handset,711-8577 RF DALI/DSI + relay controller,711-8571 RF 1-10V + relay controller,711-8574 RF Switch Input Unit

Може да се интересувате от
Timeguard PIR Sensor
€ 42,25Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Timeguard 230 V ac

P.O.A.

Timeguard 230 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Timeguard PIR Sensor
€ 42,25Всеки (ex VAT)

Технически документи

Спецификации

Voltage Rating

230 V ac

Length

84 mm

Width

84 mm

Страна на произход

China

Детайли за продукта

Timeguard SLW360L Flush Mount Ceiling PIR Presence Detector, 360 Degrees

The Timeguard SLFM360L is a flush mount ceiling PIR Presence detector. It will switch the lights on when a room is occupied and off when it is vacated, thus considerably saving energy. The 360 PIR presence detector has a detection range of 6m diameter (3m radius) if mounted at 2.5m height. This PIR sensor features an adjustable light ON time from 5 seconds to 18 minutes and a manual ON/OFF override. Ideal for energy saving installations in the workplace, corridors, offices, toilets etc., where light control can make all the difference.

Flush mounting
360 ceiling surface mount PIR presence detector
6m diameter (3m radius) detection range at 2.5m mounting height
No creep zone – maximum coverage
Light ON time adjustable from 5 seconds to 18 minutes
Manual ON/OFF override
IP44 weatherproof rating (suitable for indoor use only)
Adjustable light level control
Not suitable for discharge lighting
75W fan

Wireless Lighting Control System

RS wireless lighting control technology allows you to install a fully featured lighting control system easily and with minimal disruption. It has been specifically created to allow you to embrace the advantages of wireless technology, while at the same time offering all of the features and functionality demanded by modern day lighting control systems.,Simple Installation - wireless signals can pass through walls, floors and ceilings, so you can position switches and detectors exactly where you need them. No need to run costly control wires between devices or back to a central controller. Reduces installation times and minimises disruption, making it an ideal solution for retrofit and new builds. Easier to meet building regulations and energy efficiency demands. Ideal for historic and listed buildings where disturbing the building fabric is difficult or impossible.,Flexible Functionality - is achieved by programming, not hard wiring, making it incredibly easy to design the operation of your lighting system. If you need to reorganise your living or working space, simply move and/or reprogram devices for the new layout. This is particularly useful for open-plan environments.,Easy Expansion - adding extra devices is simple. No additional control wiring is required; simply install the extra device, program it into the system and you are good to go!,Radio Frequency: 868MHz,Receiver Class: 2,Transmitter Duty:,<10% on g3 band (default band),<0.1% on g2 band,<1% on g1 band,Compliance:,EN300 220-2 V2.1.2,EN301 489-1 V1.8.1,EN301 489-3 V1.2.1,LVD-2006/95/EC,Devices available in this range:,711-8568 RF Ceiling PIR presence detector – switched,711-8561 RF Ceiling PIR presence detector – DALI/DSI dimming,711-8580 RF Ceiling PIR presence detector – 1-10V dimming,711-8565 IR Programming Handset,711-8577 RF DALI/DSI + relay controller,711-8571 RF 1-10V + relay controller,711-8574 RF Switch Input Unit

Може да се интересувате от
Timeguard PIR Sensor
€ 42,25Всеки (ex VAT)