Timeguard 30A, BS 7288 Fixing, Active, 2 Gang RCD Socket, Thermoset, Surface Mount , Switched No, 230 V ac, White,

Номер на артикул на RS: 185-3194Марка: Timeguard№ по каталога на производителя: RCD05WAVN
brand-logo
Преглед на всички в Гнезда за RCD

Технически документи

Спецификации

Material

Thermoset

Socket Type

Type G - British

Number of Gangs

2

RCD Type

Active

Colour

White

Mounting Style

Surface Mount

Outdoor Use

No

Switched

Yes

Trip Speed

<40ms

Voltage Rating

230 V ac

Current Rating

30A

Switch Style

Rocker

Dimensions L x W x D

145 x 85 x 43 mm

Fixing Standard

BS 7288

Width

145mm

Earth Terminal

Yes

Height

85mm

Colour Family

White

Number of Poles

1

Minimum Box Depth

25mm

Faceplate Fixing

Screwed

Faceplate Mounting Type

Screw

Colour Shade

White

Special Features

Provides Two Protected Switched Socket Outlets for Convenience and Extra Safety

Trip Current

30mA

Страна на произход

China

€ 68,15

€ 68,15 Всеки (ex VAT)

Timeguard 30A, BS 7288 Fixing, Active, 2 Gang RCD Socket, Thermoset, Surface Mount , Switched No, 230 V ac, White,

€ 68,15

€ 68,15 Всеки (ex VAT)

Timeguard 30A, BS 7288 Fixing, Active, 2 Gang RCD Socket, Thermoset, Surface Mount , Switched No, 230 V ac, White,

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Material

Thermoset

Socket Type

Type G - British

Number of Gangs

2

RCD Type

Active

Colour

White

Mounting Style

Surface Mount

Outdoor Use

No

Switched

Yes

Trip Speed

<40ms

Voltage Rating

230 V ac

Current Rating

30A

Switch Style

Rocker

Dimensions L x W x D

145 x 85 x 43 mm

Fixing Standard

BS 7288

Width

145mm

Earth Terminal

Yes

Height

85mm

Colour Family

White

Number of Poles

1

Minimum Box Depth

25mm

Faceplate Fixing

Screwed

Faceplate Mounting Type

Screw

Colour Shade

White

Special Features

Provides Two Protected Switched Socket Outlets for Convenience and Extra Safety

Trip Current

30mA

Страна на произход

China