Технически документи
Спецификации
Brand
TimeguardSupply Voltage
230 V ac
Type
Digital
Number of Channels
1
Units Measured
Days
Segment Length
1 s
Contact Configuration
SPDT
Height
121mm
Depth
48mm
Battery Life
720h
Страна на произход
China
Детайли за продукта
NTT Series
Slimline general purpose timeswitches can offer complete control over a 24 hour or 7 day time period
Features of the NTT Series
Automatic Summer / Winter changeover function
4 On / 4 Off (24 Hour) or 28 On / 28 Off (7 day) easy-set parameter programming
1 Minute shortest switching time
Self-cancelling override button to next programme change
Optional 1 and 2 hour boost function button
Extra large easy read blue LED backlit screen
Large easy push programming buttons
Red LED for indicating "Mains On" and a green LED for indicating "Output" for easy recognition
Suitable for switching up to 750W incandescent, fluorescent or halogen lighting, also suitable for compact fluorescent (CFL) lighting up to 100W
720 hour rechargeable battery with memory backup
Digital
€ 60,74
€ 60,74 Всеки (ex VAT)
1
€ 60,74
€ 60,74 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 60,74 |
5 - 9 | € 58,90 |
10+ | € 57,61 |
Технически документи
Спецификации
Brand
TimeguardSupply Voltage
230 V ac
Type
Digital
Number of Channels
1
Units Measured
Days
Segment Length
1 s
Contact Configuration
SPDT
Height
121mm
Depth
48mm
Battery Life
720h
Страна на произход
China
Детайли за продукта
NTT Series
Slimline general purpose timeswitches can offer complete control over a 24 hour or 7 day time period
Features of the NTT Series
Automatic Summer / Winter changeover function
4 On / 4 Off (24 Hour) or 28 On / 28 Off (7 day) easy-set parameter programming
1 Minute shortest switching time
Self-cancelling override button to next programme change
Optional 1 and 2 hour boost function button
Extra large easy read blue LED backlit screen
Large easy push programming buttons
Red LED for indicating "Mains On" and a green LED for indicating "Output" for easy recognition
Suitable for switching up to 750W incandescent, fluorescent or halogen lighting, also suitable for compact fluorescent (CFL) lighting up to 100W
720 hour rechargeable battery with memory backup