Технически документи
Спецификации
Brand
TimeguardType
LED Bulkhead
Shape
Oval
Wattage
15 W
Voltage Rating
230 V ac
Lamp Type
LED
Lamp Supplied
Yes
Diffuser Colour
White
Light Output Colour
Cool White
Length
214 mm
Width
131 mm
Depth
68 mm
IP Rating
IP65
Case Material
Die Cast
Страна на произход
China
Детайли за продукта
Timeguard LED Oval Bulkhead Lights
These oval LED bulk head lights are a powerful and energy saving alternative to standard bulkhead lights. Suited to various settings including industrial, commercial and home installations. The Timeguard bulkhead light slim diecast design, offers you an aesthetically pleasing look that is robust and waterproof.
Features and Benefits
Oval LED Bulkhead Light
A powerful and energy saving alternative to standard bulkhead lights Wide light diffusion pattern
Robust die cast housing with tough polycarbonate lens suitable for industrial, commercial and home installations
IP65 weatherproof rating
Exterior Amenity Bulkheads
€ 60,57
€ 60,57 Всеки (ex VAT)
1
€ 60,57
€ 60,57 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TimeguardType
LED Bulkhead
Shape
Oval
Wattage
15 W
Voltage Rating
230 V ac
Lamp Type
LED
Lamp Supplied
Yes
Diffuser Colour
White
Light Output Colour
Cool White
Length
214 mm
Width
131 mm
Depth
68 mm
IP Rating
IP65
Case Material
Die Cast
Страна на произход
China
Детайли за продукта
Timeguard LED Oval Bulkhead Lights
These oval LED bulk head lights are a powerful and energy saving alternative to standard bulkhead lights. Suited to various settings including industrial, commercial and home installations. The Timeguard bulkhead light slim diecast design, offers you an aesthetically pleasing look that is robust and waterproof.
Features and Benefits
Oval LED Bulkhead Light
A powerful and energy saving alternative to standard bulkhead lights Wide light diffusion pattern
Robust die cast housing with tough polycarbonate lens suitable for industrial, commercial and home installations
IP65 weatherproof rating