Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Time Electronics 1090 Temperature Calibrator, With UKAS Calibration

Номер на артикул на RS: 410-2166Марка: Time Electronics№ по каталога на производителя: 1090
brand-logo

Технически документи

Спецификации

Resolution

0.1 °C, 0.1 °F

Calibrator Type

Thermocouple Calibrator

Best Accuracy

0.2 °C

Thermocouple Type

B, E, J, K, N, R, S, T

Temperature Scale

Centigrade, Fahrenheit

B Type Thermocouple Maximum Temperature

+1800°C

Calibrated

UKAS

B Type Thermocouple Minimum Temperature

110°C

E Type Thermocouple Maximum Temperature

+400°C

E Type Thermocouple Minimum Temperature

50°C

J Type Thermocouple Maximum Temperature

580°C

K Type Thermocouple Maximum Temperature

+750°C

K Type Thermocouple Minimum Temperature

-200°C

Model Number p

1090

K Type Thermocouple Temperature Range

-200 → +750 °C

T Type Thermocouple Temperature Range

-200 → +400 °C

J Type Thermocouple Temperature Range

-200 → +580 °C

R Type Thermocouple Temperature Range

+50 → +1750 °C

Dimensions

75 x 150 x 235mm

S Type Thermocouple Temperature Range

-50 → +1750 °C

Height

235mm

Weight

1.2kg

Width

150mm

Length

75mm

B Type Thermocouple Temperature Range

+110 → +1800 °C

E Type Thermocouple Temperature Range

-50 → +400 °C

Страна на произход

United Kingdom

Детайли за продукта

Temperature & mV/mA Calibrator 1090

A high performance portable instrument combining source and measure functions for thermocouples, Pt100, mV and mA.

Measures/simulates 8 thermocouple types J, K, T, R, S, B, N, E: Pt100, mV and mA
Displays in selectable units in °C/°F, uV/m
Large backlit super-twist LCD display, 7.5 mm digits
Sealed membrane keypad
Automatic or manual cold junction compensation
Memory storage of frequently used values
Sturdy carrying case with test lead compartment
Equivalent converted uV/Pt 100 resistance can be displayed on both source & measure
Rechargeable battery 50+ hrs use. Auto power save button
Auto step function with configurable step time
24V process loop drive mode

Supplied with

carry case and mains recharger

Може да се интересувате от
SOURCE (617 709) UKAS  RC
P.O.A.Всеки (ex VAT)
Time Electronics 1090 Temperature Calibrator
€ 2 027,82Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 2 190,05

€ 2 190,05 Всеки (ex VAT)

Time Electronics 1090 Temperature Calibrator, With UKAS Calibration

Calibration type

€ 2 190,05

€ 2 190,05 Всеки (ex VAT)

Time Electronics 1090 Temperature Calibrator, With UKAS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
SOURCE (617 709) UKAS  RC
P.O.A.Всеки (ex VAT)
Time Electronics 1090 Temperature Calibrator
€ 2 027,82Всеки (ex VAT)

Технически документи

Спецификации

Resolution

0.1 °C, 0.1 °F

Calibrator Type

Thermocouple Calibrator

Best Accuracy

0.2 °C

Thermocouple Type

B, E, J, K, N, R, S, T

Temperature Scale

Centigrade, Fahrenheit

B Type Thermocouple Maximum Temperature

+1800°C

Calibrated

UKAS

B Type Thermocouple Minimum Temperature

110°C

E Type Thermocouple Maximum Temperature

+400°C

E Type Thermocouple Minimum Temperature

50°C

J Type Thermocouple Maximum Temperature

580°C

K Type Thermocouple Maximum Temperature

+750°C

K Type Thermocouple Minimum Temperature

-200°C

Model Number p

1090

K Type Thermocouple Temperature Range

-200 → +750 °C

T Type Thermocouple Temperature Range

-200 → +400 °C

J Type Thermocouple Temperature Range

-200 → +580 °C

R Type Thermocouple Temperature Range

+50 → +1750 °C

Dimensions

75 x 150 x 235mm

S Type Thermocouple Temperature Range

-50 → +1750 °C

Height

235mm

Weight

1.2kg

Width

150mm

Length

75mm

B Type Thermocouple Temperature Range

+110 → +1800 °C

E Type Thermocouple Temperature Range

-50 → +400 °C

Страна на произход

United Kingdom

Детайли за продукта

Temperature & mV/mA Calibrator 1090

A high performance portable instrument combining source and measure functions for thermocouples, Pt100, mV and mA.

Measures/simulates 8 thermocouple types J, K, T, R, S, B, N, E: Pt100, mV and mA
Displays in selectable units in °C/°F, uV/m
Large backlit super-twist LCD display, 7.5 mm digits
Sealed membrane keypad
Automatic or manual cold junction compensation
Memory storage of frequently used values
Sturdy carrying case with test lead compartment
Equivalent converted uV/Pt 100 resistance can be displayed on both source & measure
Rechargeable battery 50+ hrs use. Auto power save button
Auto step function with configurable step time
24V process loop drive mode

Supplied with

carry case and mains recharger

Може да се интересувате от
SOURCE (617 709) UKAS  RC
P.O.A.Всеки (ex VAT)
Time Electronics 1090 Temperature Calibrator
€ 2 027,82Всеки (ex VAT)