Технически документи
Спецификации
Brand
Time ElectronicsDecade Box Type
Capacitance
Capacitance Resolution
10pF
Best Capacitance Accuracy
±1%
Residual Capacitance
55pF
Temperature Coefficient
±300ppm/°C
Dimensions
110 x 200 x 75mm
Maximum Capacitance
100µF
Width
200mm
Length
110mm
Height
75mm
Weight
600g
Minimum Capacitance
10pF
Страна на произход
United Kingdom
Детайли за продукта
1071 7 Decade Capacitance Box
Many applications in industry and education. Connection by 4mm binding posts and a third terminal is provided to enable the case to be earthed or connected to either output. High stability capacitors used throughout.
10pF to 100uF
In-line reading with colour coded digits
Bi-polar working
Compact 110 x 75 x 200mm
€ 743,24
€ 743,24 Всеки (ex VAT)
1
€ 743,24
€ 743,24 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Time ElectronicsDecade Box Type
Capacitance
Capacitance Resolution
10pF
Best Capacitance Accuracy
±1%
Residual Capacitance
55pF
Temperature Coefficient
±300ppm/°C
Dimensions
110 x 200 x 75mm
Maximum Capacitance
100µF
Width
200mm
Length
110mm
Height
75mm
Weight
600g
Minimum Capacitance
10pF
Страна на произход
United Kingdom
Детайли за продукта
1071 7 Decade Capacitance Box
Many applications in industry and education. Connection by 4mm binding posts and a third terminal is provided to enable the case to be earthed or connected to either output. High stability capacitors used throughout.
10pF to 100uF
In-line reading with colour coded digits
Bi-polar working
Compact 110 x 75 x 200mm