Технически документи
Спецификации
Brand
Time ElectronicsDecade Box Type
Resistance
Resistance Resolution
0.1Ω
Calibrated
RSCAL
Best Maximum Resistance Accuracy
±5%
Best Minimum Resistance Accuracy
±1%
Residual Resistance
20mΩ
Power Rating
10W
Temperature Coefficient
±200ppm/°C
Dimensions
150 x 390 x 60mm
Width
390mm
Length
150mm
Height
60mm
Weight
2kg
Absolute Maximum Resistance Measurement
120kΩ
Minimum Inductance
0.1Ω
Minimum Resistance Measurement
0.1Ω
Страна на произход
United Kingdom
Детайли за продукта
1065 Precision Power Resistance Load Box
10W per resistor - 100W max dissipation
500V maximum working voltage
In-line readout
Resolution 0.1Ω
Mechanically and electrically robust
Fully screened
Housed in compact, easily transportable, well-ventilated all-metal case
€ 1 374,88
€ 1 374,88 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 1 374,88
€ 1 374,88 Всеки (ex VAT)
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Time ElectronicsDecade Box Type
Resistance
Resistance Resolution
0.1Ω
Calibrated
RSCAL
Best Maximum Resistance Accuracy
±5%
Best Minimum Resistance Accuracy
±1%
Residual Resistance
20mΩ
Power Rating
10W
Temperature Coefficient
±200ppm/°C
Dimensions
150 x 390 x 60mm
Width
390mm
Length
150mm
Height
60mm
Weight
2kg
Absolute Maximum Resistance Measurement
120kΩ
Minimum Inductance
0.1Ω
Minimum Resistance Measurement
0.1Ω
Страна на произход
United Kingdom
Детайли за продукта
1065 Precision Power Resistance Load Box
10W per resistor - 100W max dissipation
500V maximum working voltage
In-line readout
Resolution 0.1Ω
Mechanically and electrically robust
Fully screened
Housed in compact, easily transportable, well-ventilated all-metal case