Технически документи
Спецификации
Brand
Time ElectronicsDecade Box Type
Resistance
Resistance Resolution
0.01Ω
Best Maximum Resistance Accuracy
±10%
Best Minimum Resistance Accuracy
±0.1%
Residual Resistance
90mΩ
Power Rating
1W
Temperature Coefficient
±100ppm/°C
Dimensions
110 x 200 x 75mm
Width
200mm
Height
75mm
Weight
600g
Length
110mm
Absolute Maximum Resistance Measurement
1MΩ
Minimum Resistance Measurement
0.01Ω
Страна на произход
United Kingdom
Детайли за продукта
Calibration/ Substitution, 8 Decade-Thumb Wheel Resistance Boxes
For simulating resistance transducers and for laboratory, industrial and educational use. Required resistance is set by clearly marked thumbwheel switches, colour coded to aid identification.
€ 674,29
€ 674,29 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 674,29
€ 674,29 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Time ElectronicsDecade Box Type
Resistance
Resistance Resolution
0.01Ω
Best Maximum Resistance Accuracy
±10%
Best Minimum Resistance Accuracy
±0.1%
Residual Resistance
90mΩ
Power Rating
1W
Temperature Coefficient
±100ppm/°C
Dimensions
110 x 200 x 75mm
Width
200mm
Height
75mm
Weight
600g
Length
110mm
Absolute Maximum Resistance Measurement
1MΩ
Minimum Resistance Measurement
0.01Ω
Страна на произход
United Kingdom
Детайли за продукта
Calibration/ Substitution, 8 Decade-Thumb Wheel Resistance Boxes
For simulating resistance transducers and for laboratory, industrial and educational use. Required resistance is set by clearly marked thumbwheel switches, colour coded to aid identification.