Технически документи
Спецификации
Brand
Time ElectronicsModel Number p
1048
Absolute Maximum Current Measurement
70mA
Best Accuracy
±0.02 %
Calibrated
UKAS
Resolution
1 μA
Battery Type
9V
Battery Life
20 h
Power Source
Battery
Weight
300g
Height
142mm
Length
50mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Width
78mm
Страна на произход
United Kingdom
Детайли за продукта
Current Voltage Loop Calibrator 1048
Easy to use current, voltage and loop calibrator
Source & measure in 3 current & 3 volt ranges
Transmitter/simulator sink function
High accuracy 0.02%
A large easy to read 4.5 digit LCD which auto-ranges, 0.005% of range resolution
Output functions include steps, ramps and inching
A ten turn potentiometer controls output adjustment with up/down increment buttons for fine control
Output can be reversed (positive/negative) and zeroed at the flick of a switch
Manual rest of ramp function is also provided for quick restore
Supplied with
letherette carry case
€ 855,79
€ 855,79 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
€ 855,79
€ 855,79 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Calibration type
UKAS Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Time ElectronicsModel Number p
1048
Absolute Maximum Current Measurement
70mA
Best Accuracy
±0.02 %
Calibrated
UKAS
Resolution
1 μA
Battery Type
9V
Battery Life
20 h
Power Source
Battery
Weight
300g
Height
142mm
Length
50mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Width
78mm
Страна на произход
United Kingdom
Детайли за продукта
Current Voltage Loop Calibrator 1048
Easy to use current, voltage and loop calibrator
Source & measure in 3 current & 3 volt ranges
Transmitter/simulator sink function
High accuracy 0.02%
A large easy to read 4.5 digit LCD which auto-ranges, 0.005% of range resolution
Output functions include steps, ramps and inching
A ten turn potentiometer controls output adjustment with up/down increment buttons for fine control
Output can be reversed (positive/negative) and zeroed at the flick of a switch
Manual rest of ramp function is also provided for quick restore
Supplied with
letherette carry case