Технически документи
Спецификации
Brand
Time ElectronicsDecade Box Type
Resistance
Resistance Resolution
0.01Ω
Calibrated
UKAS
Best Maximum Resistance Accuracy
±10%
Best Minimum Resistance Accuracy
±0.1%
Residual Resistance
60mΩ
Power Rating
1W
Temperature Coefficient
50ppm/°C
Dimensions
120 x 215 x 100mm
Height
100mm
Weight
1kg
Absolute Maximum Resistance Measurement
1kΩ
Minimum Resistance Measurement
0Ω
Width
215mm
Length
120mm
Страна на произход
United Kingdom
Детайли за продукта
Time Electronics Model 1041 Low Ohm Decade Resistance Box
Time Electronics 1041 is a precision low ohm resistance box designed for general laboratory work, including platinum resistance thermometry. The 1041 is compact and durable. It is housed in a robust metal case with removable protective rubber cover which facilitates use not only in the laboratory but also in the field. Excellent accuracy is achieved through using high stability metal film resistors. The 5-digit thumbwheel switch enables simple and precise setting with a clear indication of the resistance value.
Range/resolution 0 - 1kΩ / 0.01 Ω steps
High accuracy
Clear visual indication, using colour-coded digits
High stability
Low temperature coefficient 50 ppm/°C
Safety terminals (compatible with 4mm shrouded plugs, standard plugs, bare wires, spade terminals)
Residual resistance <60 mΩ
Power Rating 1W per resistor
Voltage Rating: Maximum 100 V DC/AC RMS
Suitable for PRT/RTD
Removable protective cover
Dimensions 215(W) x 100(H) x 120(D) mm
Weight 1kg
€ 671,38
€ 671,38 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
€ 671,38
€ 671,38 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Time ElectronicsDecade Box Type
Resistance
Resistance Resolution
0.01Ω
Calibrated
UKAS
Best Maximum Resistance Accuracy
±10%
Best Minimum Resistance Accuracy
±0.1%
Residual Resistance
60mΩ
Power Rating
1W
Temperature Coefficient
50ppm/°C
Dimensions
120 x 215 x 100mm
Height
100mm
Weight
1kg
Absolute Maximum Resistance Measurement
1kΩ
Minimum Resistance Measurement
0Ω
Width
215mm
Length
120mm
Страна на произход
United Kingdom
Детайли за продукта
Time Electronics Model 1041 Low Ohm Decade Resistance Box
Time Electronics 1041 is a precision low ohm resistance box designed for general laboratory work, including platinum resistance thermometry. The 1041 is compact and durable. It is housed in a robust metal case with removable protective rubber cover which facilitates use not only in the laboratory but also in the field. Excellent accuracy is achieved through using high stability metal film resistors. The 5-digit thumbwheel switch enables simple and precise setting with a clear indication of the resistance value.
Range/resolution 0 - 1kΩ / 0.01 Ω steps
High accuracy
Clear visual indication, using colour-coded digits
High stability
Low temperature coefficient 50 ppm/°C
Safety terminals (compatible with 4mm shrouded plugs, standard plugs, bare wires, spade terminals)
Residual resistance <60 mΩ
Power Rating 1W per resistor
Voltage Rating: Maximum 100 V DC/AC RMS
Suitable for PRT/RTD
Removable protective cover
Dimensions 215(W) x 100(H) x 120(D) mm
Weight 1kg