Time Electronics 1017 Multi Function Calibrator, 100mA, 100V

Номер на артикул на RS: 816-0181Марка: Time Electronics№ по каталога на производителя: 1017
brand-logo

Технически документи

Спецификации

Maximum Voltage Measurement

100V

Maximum Current Measurement

100mA

Battery Life

25 h

Battery Type

AA

Power Source

Battery

Weight

650g

Height

119mm

Length

47mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Model Number p

1017

Width

96mm

Страна на произход

United Kingdom

Детайли за продукта

Time Electronics Model 1017 DC Multifunction Voltage/Current/Resistance Calibrator

Time Electronics 1017 is a high performance portable multifunction calibrator with voltage, current and resistance ranges. Its combination of precision and simple operation gives it versatility for workshop and field operations. The batteries are automatically recharged when the mains supply is connected. The compact, durable plastic case, with tilt stand/carry handle, takes up minimal bench space and makes the 1017 readily transportable. The instrument's outstanding stability v temperature and time performance is because of the use of special computer-selected reference diodes and resistor technology. The low-thermal emf terminals reduce errors when working with microvolt signals. Digital deviation control allows the output to be increased and decreased in % terms from 0 to ±0.999%. This provides a direct readout of error and simplifies the recording results for calibration certificates. It enables the user to see immediately whether the unit under test is within specification. The 1017 is suitable for calibrating and simulating a wide range of instruments including thermocouples, transducers, 4 - 20 mA and 0 - 10 V transmitters and platinum resistance thermometers.

DC voltage 10nV to 100V
DC current 100nA to 100mA
Resistance 10MΩ to 10kΩ
Accuracy 0.0005% (50 ppm)
1 ppm setting resolution
Noise <2 ppm (0.1 to 1Hz)
Stability <5 ppm/day, <25 ppm/year
Deviation control - voltage and current
Battery or mains operation
Dimensions 290 x 250 x 110 mm
Weight 2.4kg

Supplied with

internal rechargeable Ni-Cad battery pack

€ 1 968,00

€ 1 968,00 Всеки (ex VAT)

Time Electronics 1017 Multi Function Calibrator, 100mA, 100V

Calibration type

€ 1 968,00

€ 1 968,00 Всеки (ex VAT)

Time Electronics 1017 Multi Function Calibrator, 100mA, 100V

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Maximum Voltage Measurement

100V

Maximum Current Measurement

100mA

Battery Life

25 h

Battery Type

AA

Power Source

Battery

Weight

650g

Height

119mm

Length

47mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Model Number p

1017

Width

96mm

Страна на произход

United Kingdom

Детайли за продукта

Time Electronics Model 1017 DC Multifunction Voltage/Current/Resistance Calibrator

Time Electronics 1017 is a high performance portable multifunction calibrator with voltage, current and resistance ranges. Its combination of precision and simple operation gives it versatility for workshop and field operations. The batteries are automatically recharged when the mains supply is connected. The compact, durable plastic case, with tilt stand/carry handle, takes up minimal bench space and makes the 1017 readily transportable. The instrument's outstanding stability v temperature and time performance is because of the use of special computer-selected reference diodes and resistor technology. The low-thermal emf terminals reduce errors when working with microvolt signals. Digital deviation control allows the output to be increased and decreased in % terms from 0 to ±0.999%. This provides a direct readout of error and simplifies the recording results for calibration certificates. It enables the user to see immediately whether the unit under test is within specification. The 1017 is suitable for calibrating and simulating a wide range of instruments including thermocouples, transducers, 4 - 20 mA and 0 - 10 V transmitters and platinum resistance thermometers.

DC voltage 10nV to 100V
DC current 100nA to 100mA
Resistance 10MΩ to 10kΩ
Accuracy 0.0005% (50 ppm)
1 ppm setting resolution
Noise <2 ppm (0.1 to 1Hz)
Stability <5 ppm/day, <25 ppm/year
Deviation control - voltage and current
Battery or mains operation
Dimensions 290 x 250 x 110 mm
Weight 2.4kg

Supplied with

internal rechargeable Ni-Cad battery pack