Технически документи
Спецификации
Brand
Time ElectronicsBest Accuracy
±0.02 %
Output Voltage Noise
<30ppm
Power Source
Battery
Battery Type
AA
Dimensions
200 x 75 x 110mm
Weight
750g
Height
110mm
Length
200mm
Maximum Operating Temperature
+60°C
Width
75mm
Minimum Operating Temperature
-10°C
Model Number p
1006
Model Number (p)
1006
Страна на произход
United Kingdom
Детайли за продукта
Millivolt Source & Potentiometer 1006
A highly accurate millivolt source which requires no standardisation before use.
Provides 1mV to 999.9mV in 3 ranges
Short circuit and overload protected
Requires 6 x AA alkaline batteries
Supplied with
carrying case and instructions.
€ 988,83
€ 988,83 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 988,83
€ 988,83 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Time ElectronicsBest Accuracy
±0.02 %
Output Voltage Noise
<30ppm
Power Source
Battery
Battery Type
AA
Dimensions
200 x 75 x 110mm
Weight
750g
Height
110mm
Length
200mm
Maximum Operating Temperature
+60°C
Width
75mm
Minimum Operating Temperature
-10°C
Model Number p
1006
Model Number (p)
1006
Страна на произход
United Kingdom
Детайли за продукта
Millivolt Source & Potentiometer 1006
A highly accurate millivolt source which requires no standardisation before use.
Provides 1mV to 999.9mV in 3 ranges
Short circuit and overload protected
Requires 6 x AA alkaline batteries
Supplied with
carrying case and instructions.