Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Thorlux Lighting LED Bulkhead Light, 18 W, , Lamp Supplied, IP66

Номер на артикул на RS: 784-4898Марка: Thorlux Lighting№ по каталога на производителя: RL14436LFS19145
brand-logo

Технически документи

Спецификации

Type

LED Bulkhead

Wattage

18 W

Lamp Type

LED

Lamp Supplied

Yes

Width

360 mm

Depth

318 mm

IP Rating

IP66

Case Material

Aluminium

EU Energy Efficiency Rating

G

UK Energy Efficiency Rating

G

Страна на произход

United Kingdom

Детайли за продукта

Thorlux REALTA LED Outdoor Amenity Luminaire

The Thorlux REALTA high performance LED luminaire is designed to minimise light pollution and energy consumption.

Fitted with 5000K high performance light bar LEDs
Graphite full polyester powder finish
Strong die-cast LM2 aluminium body
High efficiency prismatic polycarbonate front refractor
Highly specular, multi-faceted injection moulded vacuum metallised reflector
Excellent distribution with less than 2% upward light component
Optional photocell control

Exterior Amenity Bulkheads

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 379,02

€ 379,02 Всеки (ex VAT)

Thorlux Lighting LED Bulkhead Light, 18 W, , Lamp Supplied, IP66

€ 379,02

€ 379,02 Всеки (ex VAT)

Thorlux Lighting LED Bulkhead Light, 18 W, , Lamp Supplied, IP66
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Type

LED Bulkhead

Wattage

18 W

Lamp Type

LED

Lamp Supplied

Yes

Width

360 mm

Depth

318 mm

IP Rating

IP66

Case Material

Aluminium

EU Energy Efficiency Rating

G

UK Energy Efficiency Rating

G

Страна на произход

United Kingdom

Детайли за продукта

Thorlux REALTA LED Outdoor Amenity Luminaire

The Thorlux REALTA high performance LED luminaire is designed to minimise light pollution and energy consumption.

Fitted with 5000K high performance light bar LEDs
Graphite full polyester powder finish
Strong die-cast LM2 aluminium body
High efficiency prismatic polycarbonate front refractor
Highly specular, multi-faceted injection moulded vacuum metallised reflector
Excellent distribution with less than 2% upward light component
Optional photocell control

Exterior Amenity Bulkheads

Може да се интересувате от