Thorlux Lighting Rectangular SON-E Bulkhead Light, 70 W, 230 V ac, IP65

Номер на артикул на RS: 571-748Марка: Thorlux Lighting№ по каталога на производителя: PX6385ZFS19145
brand-logo

Технически документи

Спецификации

Type

Bulkhead

Shape

Rectangular

Wattage

70 W

Voltage Rating

230 V ac

Lamp Type

SON-E

Length

318 mm

Width

210 mm

Depth

175 mm

IP Rating

IP65

Minimum Operating Temperature

0°C

Case Material

Die Cast Aluminium

Anti-corrosive

Yes

Operating Temperature Range

0 → +40°C

Maximum Operating Temperature

+40°C

Страна на произход

United Kingdom

Детайли за продукта

Thorlux Prismalux Corrosion Resistant Heavy Duty Bulkhead SON Luminaire

This Thorlux Lighting General purpose aluminium bulkhead is a high quality, British made product, with die cast aluminium body and frame. It can be wall mounted or ceiling mounted and is ideal in applications such as walkways, loading bays, entrances, security areas, industrial areas and power stations.

Indoor or outdoor use
Die cast aluminium alloy body
Textured grey powder coat finish
Impact resistant polycarbonate cover
Frame is hinged on a stainless steel pin and fastened to the body by 4 captive stainless steel screws
Top and bottom entry for 20mm conduit (1 entry is plugged)

Exterior Amenity Bulkheads

Информацията за складовите наличности временно не е налична.

P.O.A.

Thorlux Lighting Rectangular SON-E Bulkhead Light, 70 W, 230 V ac, IP65

P.O.A.

Thorlux Lighting Rectangular SON-E Bulkhead Light, 70 W, 230 V ac, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Type

Bulkhead

Shape

Rectangular

Wattage

70 W

Voltage Rating

230 V ac

Lamp Type

SON-E

Length

318 mm

Width

210 mm

Depth

175 mm

IP Rating

IP65

Minimum Operating Temperature

0°C

Case Material

Die Cast Aluminium

Anti-corrosive

Yes

Operating Temperature Range

0 → +40°C

Maximum Operating Temperature

+40°C

Страна на произход

United Kingdom

Детайли за продукта

Thorlux Prismalux Corrosion Resistant Heavy Duty Bulkhead SON Luminaire

This Thorlux Lighting General purpose aluminium bulkhead is a high quality, British made product, with die cast aluminium body and frame. It can be wall mounted or ceiling mounted and is ideal in applications such as walkways, loading bays, entrances, security areas, industrial areas and power stations.

Indoor or outdoor use
Die cast aluminium alloy body
Textured grey powder coat finish
Impact resistant polycarbonate cover
Frame is hinged on a stainless steel pin and fastened to the body by 4 captive stainless steel screws
Top and bottom entry for 20mm conduit (1 entry is plugged)

Exterior Amenity Bulkheads