Thorlux Lighting Square Fluorescent Bulkhead Light, 28 W, 230 V ac, Lamp Supplied, IP65

Номер на артикул на RS: 571-726Марка: Thorlux Lighting№ по каталога на производителя: PS7951SFS19145
brand-logo

Технически документи

Спецификации

Type

Bulkhead

Shape

Square

Wattage

28 W

Voltage Rating

230 V ac

Lamp Type

Fluorescent

Lamp Supplied

Yes

Length

270 mm

Width

270 mm

Depth

104 mm

Dimensions

270 x 270 x 104 mm

IP Rating

IP65

Lamp Shape

Square

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Case Material

Die Cast Aluminium

Operating Temperature Range

0 → +40°C

Страна на произход

United Kingdom

Детайли за продукта

Square 2D

This high quality British made Bulkhead Luminaire from Thorlux Lighting is Vandal resistant, made in a strong pressure die cast aluminium body and with Tamper resistant cover screws as standard.

Vandal resistant
BS4533 compliant
Die-cast aluminium body
Black powder coat finish
Clear polycarbonate cover which hinges down
Rear fixing via 4´7mm knockouts or BESA box fitting (sealing washer supplied)
Supplied with captive stainless steel tamper resist screws and key

Exterior Amenity Bulkheads

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Thorlux Lighting Square Fluorescent Bulkhead Light, 28 W, 230 V ac, Lamp Supplied, IP65

P.O.A.

Thorlux Lighting Square Fluorescent Bulkhead Light, 28 W, 230 V ac, Lamp Supplied, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Type

Bulkhead

Shape

Square

Wattage

28 W

Voltage Rating

230 V ac

Lamp Type

Fluorescent

Lamp Supplied

Yes

Length

270 mm

Width

270 mm

Depth

104 mm

Dimensions

270 x 270 x 104 mm

IP Rating

IP65

Lamp Shape

Square

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Case Material

Die Cast Aluminium

Operating Temperature Range

0 → +40°C

Страна на произход

United Kingdom

Детайли за продукта

Square 2D

This high quality British made Bulkhead Luminaire from Thorlux Lighting is Vandal resistant, made in a strong pressure die cast aluminium body and with Tamper resistant cover screws as standard.

Vandal resistant
BS4533 compliant
Die-cast aluminium body
Black powder coat finish
Clear polycarbonate cover which hinges down
Rear fixing via 4´7mm knockouts or BESA box fitting (sealing washer supplied)
Supplied with captive stainless steel tamper resist screws and key

Exterior Amenity Bulkheads

Може да се интересувате от