Thorlux Lighting Square LED Bulkhead Light, 16 W, , Lamp Supplied, IP65

Номер на артикул на RS: 784-4891Марка: Thorlux Lighting№ по каталога на производителя: PS14914LFS19145
brand-logo

Технически документи

Спецификации

Type

LED Bulkhead

Shape

Square

Wattage

16 W

Lamp Type

LED

Lamp Supplied

Yes

IP Rating

IP65

Case Material

Aluminium

Lamp Shape

Square

UK Energy Efficiency Rating

E

Страна на произход

United Kingdom

Детайли за продукта

Thorlux Prismalette LED Vandal Resistant Luminaire with Satin Cover

Strong pressure die-cast LM24 aluminium body
Textured black, full polyester powder finish as standard
Hinged satin flame-retardant polycarbonate cover
Tamper-resistant cover screws as standard
Bezel trim for semi-recessed mounting
60,000 hour LED life expectancy
Fitted with 4000K LEDs

Exterior Amenity Bulkheads

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 303,01

€ 303,01 Всеки (ex VAT)

Thorlux Lighting Square LED Bulkhead Light, 16 W, , Lamp Supplied, IP65

€ 303,01

€ 303,01 Всеки (ex VAT)

Thorlux Lighting Square LED Bulkhead Light, 16 W, , Lamp Supplied, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Type

LED Bulkhead

Shape

Square

Wattage

16 W

Lamp Type

LED

Lamp Supplied

Yes

IP Rating

IP65

Case Material

Aluminium

Lamp Shape

Square

UK Energy Efficiency Rating

E

Страна на произход

United Kingdom

Детайли за продукта

Thorlux Prismalette LED Vandal Resistant Luminaire with Satin Cover

Strong pressure die-cast LM24 aluminium body
Textured black, full polyester powder finish as standard
Hinged satin flame-retardant polycarbonate cover
Tamper-resistant cover screws as standard
Bezel trim for semi-recessed mounting
60,000 hour LED life expectancy
Fitted with 4000K LEDs

Exterior Amenity Bulkheads

Може да се интересувате от