Thorlux Lighting Rectangular SON-E Bulkhead Light, 70 W, 230 V ac, IP65

Номер на артикул на RS: 571-732Марка: Thorlux Lighting№ по каталога на производителя: PL6281ZFS19145
brand-logo

Технически документи

Спецификации

Type

Bulkhead

Shape

Rectangular

Wattage

70 W

Voltage Rating

230 V ac

Lamp Type

SON-E

Length

318 mm

Width

210 mm

Depth

180 mm

IP Rating

IP65

Anti-corrosive

Yes

Operating Temperature Range

-20 → +40°C

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-20°C

Case Material

Die Cast Aluminium

Страна на произход

United Kingdom

Детайли за продукта

Thorlux Passlight SON Downlighter

This Thorlux Lighting Wall mounted downlight is a high quality, British made product. Made in strong pressure die cast aluminium, LM6M high corrosion resistant and thermally, shock resistant glass.

Die cast aluminium alloy body
Textured black powder coated frame
Impact resistant polycarbonate cover
Four captive steel screws secure frame to body
Cover hinges down for lamp replacement
Body tapped both ends for 20mm conduit entry
BESA box mounting

Exterior Amenity Bulkheads

Информацията за складовите наличности временно не е налична.

P.O.A.

Thorlux Lighting Rectangular SON-E Bulkhead Light, 70 W, 230 V ac, IP65

P.O.A.

Thorlux Lighting Rectangular SON-E Bulkhead Light, 70 W, 230 V ac, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Type

Bulkhead

Shape

Rectangular

Wattage

70 W

Voltage Rating

230 V ac

Lamp Type

SON-E

Length

318 mm

Width

210 mm

Depth

180 mm

IP Rating

IP65

Anti-corrosive

Yes

Operating Temperature Range

-20 → +40°C

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-20°C

Case Material

Die Cast Aluminium

Страна на произход

United Kingdom

Детайли за продукта

Thorlux Passlight SON Downlighter

This Thorlux Lighting Wall mounted downlight is a high quality, British made product. Made in strong pressure die cast aluminium, LM6M high corrosion resistant and thermally, shock resistant glass.

Die cast aluminium alloy body
Textured black powder coated frame
Impact resistant polycarbonate cover
Four captive steel screws secure frame to body
Cover hinges down for lamp replacement
Body tapped both ends for 20mm conduit entry
BESA box mounting

Exterior Amenity Bulkheads