Технически документи
Спецификации
Brand
Thomas & BettsLength
360.6mm
Width
4.8 mm
Colour
Black
Material
Nylon 12
Type
Non-Releasable
Quantity
100
UV Resistant
Yes
Maximum Operating Temperature
+85°C
Tensile Strength
156.8N
Series
Ty-Rap
Maximum Bundle Diameter
101.6mm
Minimum Operating Temperature
-30°C
Детайли за продукта
Black Nylon 12 Ties
Cable ties for outdoor applications as they have good resistance to the effects of UV. They also have a higher tolerance to a wider range of chemicals than standard nylon ties.
Features and benefits
Remains flexible in cold & dry environments
Ideal for use outside
Halogen free
Flammability rating UL94V-2
€ 37,13
€ 37,13 1 Bag of 100 (ex VAT)
1
€ 37,13
€ 37,13 1 Bag of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 37,13 |
15 - 49 | € 35,27 |
50+ | € 33,41 |
Технически документи
Спецификации
Brand
Thomas & BettsLength
360.6mm
Width
4.8 mm
Colour
Black
Material
Nylon 12
Type
Non-Releasable
Quantity
100
UV Resistant
Yes
Maximum Operating Temperature
+85°C
Tensile Strength
156.8N
Series
Ty-Rap
Maximum Bundle Diameter
101.6mm
Minimum Operating Temperature
-30°C
Детайли за продукта
Black Nylon 12 Ties
Cable ties for outdoor applications as they have good resistance to the effects of UV. They also have a higher tolerance to a wider range of chemicals than standard nylon ties.
Features and benefits
Remains flexible in cold & dry environments
Ideal for use outside
Halogen free
Flammability rating UL94V-2