Thomas & Betts Cable Ties, 185.67mm x 4.57 mm, Black Nylon, Pk-100

Номер на артикул на RS: 622-082Марка: Thomas & Betts№ по каталога на производителя: TYC525MXR
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Length

185.67mm

Width

4.57 mm

Colour

Black

Material

Nylon 12

Type

Non-Releasable

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

155.7N

Series

Ty-Rap

Maximum Bundle Diameter

44.45mm

Minimum Operating Temperature

-40°C

Страна на произход

Hungary

Детайли за продукта

Black Nylon 12 Ties

Cable ties for outdoor applications as they have good resistance to the effects of UV. They also have a higher tolerance to a wider range of chemicals than standard nylon ties.


Features and benefits
• Remains flexible in cold & dry environments
• Ideal for use outside
• Halogen free
• Flammability rating UL94V-2

€ 15,34

€ 15,34 1 Bag of 100 (ex VAT)

Thomas & Betts Cable Ties, 185.67mm x 4.57 mm, Black Nylon, Pk-100

€ 15,34

€ 15,34 1 Bag of 100 (ex VAT)

Thomas & Betts Cable Ties, 185.67mm x 4.57 mm, Black Nylon, Pk-100

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 15,34
15 - 49€ 14,57
50+€ 13,78

Технически документи

Спецификации

Length

185.67mm

Width

4.57 mm

Colour

Black

Material

Nylon 12

Type

Non-Releasable

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

155.7N

Series

Ty-Rap

Maximum Bundle Diameter

44.45mm

Minimum Operating Temperature

-40°C

Страна на произход

Hungary

Детайли за продукта

Black Nylon 12 Ties

Cable ties for outdoor applications as they have good resistance to the effects of UV. They also have a higher tolerance to a wider range of chemicals than standard nylon ties.


Features and benefits
• Remains flexible in cold & dry environments
• Ideal for use outside
• Halogen free
• Flammability rating UL94V-2