Технически документи
Спецификации
Brand
Thomas & BettsLength
140mm
Width
3.6 mm
Colour
Natural
Material
Nylon 66
Type
Non-Releasable
Quantity
1000
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
294N
Series
Ty-Rap
Maximum Bundle Diameter
29mm
Може да се интересувате от
Thomas & Betts Cable Ties, Stainless Steel Barb Locking, 140mm x 3.56 mm, Natural Nylon, Pk-1000Марка: Thomas & Betts
€ 74,441 Box of 1000 (ex VAT)
P.O.A.
White nylon standard cable tie,281x3.6mm
1
P.O.A.
White nylon standard cable tie,281x3.6mm
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Може да се интересувате от
Thomas & Betts Cable Ties, Stainless Steel Barb Locking, 140mm x 3.56 mm, Natural Nylon, Pk-1000Марка: Thomas & Betts
€ 74,441 Box of 1000 (ex VAT)
Технически документи
Спецификации
Brand
Thomas & BettsLength
140mm
Width
3.6 mm
Colour
Natural
Material
Nylon 66
Type
Non-Releasable
Quantity
1000
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
294N
Series
Ty-Rap
Maximum Bundle Diameter
29mm
Може да се интересувате от
Thomas & Betts Cable Ties, Stainless Steel Barb Locking, 140mm x 3.56 mm, Natural Nylon, Pk-1000Марка: Thomas & Betts
€ 74,441 Box of 1000 (ex VAT)