Thomas & Betts Cable Ties, Bande velcro, 304.8mm x 19.1 mm, Red Nylon, Pk-10

Технически документи
Спецификации
Brand
Thomas & BettsLength
304.8mm
Width
19.05 mm
Width
19.1 mm
Colour
Red
Material
Nylon
Type
Hook and Loop
Type
Bande velcro
Quantity
10
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+104°C
Series
Ty-Grip
Maximum Bundle Diameter
76.2mm
Детайли за продукта
Ty-Grip ™ Buckle Tie Fastener
Buckle ties provide added strength and stability because of the high performance polymer buckle.
Allows quick and convenient bundling of category 5 & fibre optic cables
Multiple colours available for identifying specific bundles
Fabric Hook and Loop
€ 28,03
€ 2,803 Each (In a Bag of 10) (ex VAT)
10
€ 28,03
€ 2,803 Each (In a Bag of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
10 - 140 | € 2,803 | € 28,03 |
150 - 490 | € 2,663 | € 26,62 |
500+ | € 2,523 | € 25,23 |
Технически документи
Спецификации
Brand
Thomas & BettsLength
304.8mm
Width
19.05 mm
Width
19.1 mm
Colour
Red
Material
Nylon
Type
Hook and Loop
Type
Bande velcro
Quantity
10
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+104°C
Series
Ty-Grip
Maximum Bundle Diameter
76.2mm
Детайли за продукта
Ty-Grip ™ Buckle Tie Fastener
Buckle ties provide added strength and stability because of the high performance polymer buckle.
Allows quick and convenient bundling of category 5 & fibre optic cables
Multiple colours available for identifying specific bundles