Thomas & Betts Cable Ties, 219mm x 7.6 mm, Black Nylon, Pk-50pack

Технически документи
Спецификации
Brand
Thomas & BettsLength
219mm
Width
7.6 mm
Colour
Black
Material
Nylon 66
Type
Cable Tie
Quantity
50pack
UV Resistant
Yes
Maximum Operating Temperature
+85°C
Tensile Strength
533.787N
Series
Ty-Rap
Maximum Bundle Diameter
50mm
Minimum Operating Temperature
-40°C
Contents
Cable Ties
Детайли за продукта
Ty-Fast® Weather Resistant
Black weather resistant cable ties, that are ideal for use where there are high UV levels such as in outdoor applications. All other specifications are as the standard Ty-Fast product.
Features and benefits
UV-resistant cable tie
Flammability rating UL94 V-2
Halogen and silicone free
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Thomas & BettsLength
219mm
Width
7.6 mm
Colour
Black
Material
Nylon 66
Type
Cable Tie
Quantity
50pack
UV Resistant
Yes
Maximum Operating Temperature
+85°C
Tensile Strength
533.787N
Series
Ty-Rap
Maximum Bundle Diameter
50mm
Minimum Operating Temperature
-40°C
Contents
Cable Ties
Детайли за продукта
Ty-Fast® Weather Resistant
Black weather resistant cable ties, that are ideal for use where there are high UV levels such as in outdoor applications. All other specifications are as the standard Ty-Fast product.
Features and benefits
UV-resistant cable tie
Flammability rating UL94 V-2
Halogen and silicone free