Технически документи
Спецификации
Brand
Thomas & BettsNominal Diameter
20mm
Material
Galvanised Steel
Conduit Type
Flexible
Outer Diameter
21.1mm
Colour
Black
Interior Diameter
16mm
Length
10m
IP Rating
IP67
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-25°C
Minimum Bend Radius
75 mm
Може да се интересувате от

Adaptaflex Flexible, Liquid Tight Conduit, 20mm Nominal Diameter, Galvanised Steel, BlackМарка: Adaptaflex
€ 154,251 Reel of 10 Metres (ex VAT)
HellermannTyton Flexible Conduit, 20mm Nominal Diameter, Galvanised Steel, GreyМарка: HellermannTyton
€ 335,091 Reel of 25 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.
P.O.A.
Thomas & Betts Flexible Conduit, 20mm Nominal Diameter, Galvanised Steel, Black
1
P.O.A.
Thomas & Betts Flexible Conduit, 20mm Nominal Diameter, Galvanised Steel, Black
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Може да се интересувате от

Adaptaflex Flexible, Liquid Tight Conduit, 20mm Nominal Diameter, Galvanised Steel, BlackМарка: Adaptaflex
€ 154,251 Reel of 10 Metres (ex VAT)
HellermannTyton Flexible Conduit, 20mm Nominal Diameter, Galvanised Steel, GreyМарка: HellermannTyton
€ 335,091 Reel of 25 Metres (ex VAT)
Технически документи
Спецификации
Brand
Thomas & BettsNominal Diameter
20mm
Material
Galvanised Steel
Conduit Type
Flexible
Outer Diameter
21.1mm
Colour
Black
Interior Diameter
16mm
Length
10m
IP Rating
IP67
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-25°C
Minimum Bend Radius
75 mm
Може да се интересувате от

Adaptaflex Flexible, Liquid Tight Conduit, 20mm Nominal Diameter, Galvanised Steel, BlackМарка: Adaptaflex
€ 154,251 Reel of 10 Metres (ex VAT)
HellermannTyton Flexible Conduit, 20mm Nominal Diameter, Galvanised Steel, GreyМарка: HellermannTyton
€ 335,091 Reel of 25 Metres (ex VAT)