Технически документи
Спецификации
Brand
Thomas & BettsSleeve Diameter
10mm
Colour
Silver
Shrunk Diameter
5mm
Sleeve Type
Heat Shrink
Shrink Ratio
2:1
Sleeve Length
8m
Material
PVC/PET
Flame Retardant
Yes
Може да се интересувате от
TE Connectivity Expandable Braided Tinned Copper Silver Cable Sleeve, 3mm Diameter, 10m Length, RayBraid SeriesМарка: TE Connectivity
€ 65,381 Reel of 10 Metres (ex VAT)
P.O.A.
Thomas & Betts Heat Shrink Tubing, Silver 10mm Sleeve Dia. x 8m Length 2:1 Ratio
1
P.O.A.
Thomas & Betts Heat Shrink Tubing, Silver 10mm Sleeve Dia. x 8m Length 2:1 Ratio
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Може да се интересувате от
TE Connectivity Expandable Braided Tinned Copper Silver Cable Sleeve, 3mm Diameter, 10m Length, RayBraid SeriesМарка: TE Connectivity
€ 65,381 Reel of 10 Metres (ex VAT)
Технически документи
Спецификации
Brand
Thomas & BettsSleeve Diameter
10mm
Colour
Silver
Shrunk Diameter
5mm
Sleeve Type
Heat Shrink
Shrink Ratio
2:1
Sleeve Length
8m
Material
PVC/PET
Flame Retardant
Yes
Може да се интересувате от
TE Connectivity Expandable Braided Tinned Copper Silver Cable Sleeve, 3mm Diameter, 10m Length, RayBraid SeriesМарка: TE Connectivity
€ 65,381 Reel of 10 Metres (ex VAT)