Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Thomas & Betts Cable Ties, 114mm x 2.4 mm, Natural Nylon, Pk-100

Номер на артикул на RS: 543-428Марка: Thomas & Betts№ по каталога на производителя: RSTY100-18-100
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Length

114mm

Width

2.4 mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+85°C

Tensile Strength

80N

Series

Ty-Fast

Maximum Bundle Diameter

22mm

Страна на произход

Hungary

Детайли за продукта

Ty-Fast® Standard Cable Ties

White nylon cable ties with a non-releasable ratchet lock action, suitable for binding cable or components. Ty-Fast® cable ties design speed up cable fastening and lower installation costs and provide low insertion forces. The smooth edges prevent damage to wire insulation and the tails are turned up for fast assembly.


Features and Benefits
• Securely fasten by hand or tool
• Fast and easy to install
• A round, low-profile head
• Halogen free

Информацията за складовите наличности временно не е налична.

€ 4,62

€ 4,62 1 Bag of 100 (ex VAT)

Thomas & Betts Cable Ties, 114mm x 2.4 mm, Natural Nylon, Pk-100

€ 4,62

€ 4,62 1 Bag of 100 (ex VAT)

Thomas & Betts Cable Ties, 114mm x 2.4 mm, Natural Nylon, Pk-100
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 4,62
15 - 49€ 4,39
50+€ 4,17

Технически документи

Спецификации

Length

114mm

Width

2.4 mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+85°C

Tensile Strength

80N

Series

Ty-Fast

Maximum Bundle Diameter

22mm

Страна на произход

Hungary

Детайли за продукта

Ty-Fast® Standard Cable Ties

White nylon cable ties with a non-releasable ratchet lock action, suitable for binding cable or components. Ty-Fast® cable ties design speed up cable fastening and lower installation costs and provide low insertion forces. The smooth edges prevent damage to wire insulation and the tails are turned up for fast assembly.


Features and Benefits
• Securely fasten by hand or tool
• Fast and easy to install
• A round, low-profile head
• Halogen free