Thomas & Betts Cable Tie, Hook and Loop, 4572mm x 19.1 mm, White Nylon, Pk-1

Номер на артикул на RS: 299-0983Марка: Thomas & Betts№ по каталога на производителя: FOR180-50-9RS
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Length

4572mm

Width

19.1 mm

Colour

White

Material

Nylon

Type

Hook and Loop

Quantity

1

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Tensile Strength

220N

Series

Ty-Grip

Детайли за продукта

Ty-Grip™ Fasteners Rolled Hook & Loop

Allows users to conveniently cut pieces to desired lengths, eliminating waste.

Allows quick and convenient bundling of category 5 & fibre optic cables
Multiple colours available for identifying specific bundles

Fabric Hook and Loop

Информацията за складовите наличности временно не е налична.

€ 26,94

€ 26,94 1 Reel of 1 (ex VAT)

Thomas & Betts Cable Tie, Hook and Loop, 4572mm x 19.1 mm, White Nylon, Pk-1

€ 26,94

€ 26,94 1 Reel of 1 (ex VAT)

Thomas & Betts Cable Tie, Hook and Loop, 4572mm x 19.1 mm, White Nylon, Pk-1
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 26,94
15 - 49€ 25,62
50+€ 24,25

Технически документи

Спецификации

Length

4572mm

Width

19.1 mm

Colour

White

Material

Nylon

Type

Hook and Loop

Quantity

1

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Tensile Strength

220N

Series

Ty-Grip

Детайли за продукта

Ty-Grip™ Fasteners Rolled Hook & Loop

Allows users to conveniently cut pieces to desired lengths, eliminating waste.

Allows quick and convenient bundling of category 5 & fibre optic cables
Multiple colours available for identifying specific bundles

Fabric Hook and Loop