Технически документи
Спецификации
Brand
Thomas & BettsLength
4572mm
Width
19.1 mm
Colour
Yellow
Material
Nylon
Type
Hook and Loop
Quantity
1
Maximum Operating Temperature
+60°C
Tensile Strength
220N
Series
Ty-Grip
Minimum Operating Temperature
-20°C
Детайли за продукта
Ty-Grip™ Fasteners Rolled Hook & Loop
Allows users to conveniently cut pieces to desired lengths, eliminating waste.
Allows quick and convenient bundling of category 5 & fibre optic cables
Multiple colours available for identifying specific bundles
Fabric Hook and Loop
€ 26,67
€ 26,67 1 Reel of 1 (ex VAT)
1
€ 26,67
€ 26,67 1 Reel of 1 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 26,67 |
15 - 49 | € 25,34 |
50+ | € 24,04 |
Технически документи
Спецификации
Brand
Thomas & BettsLength
4572mm
Width
19.1 mm
Colour
Yellow
Material
Nylon
Type
Hook and Loop
Quantity
1
Maximum Operating Temperature
+60°C
Tensile Strength
220N
Series
Ty-Grip
Minimum Operating Temperature
-20°C
Детайли за продукта
Ty-Grip™ Fasteners Rolled Hook & Loop
Allows users to conveniently cut pieces to desired lengths, eliminating waste.
Allows quick and convenient bundling of category 5 & fibre optic cables
Multiple colours available for identifying specific bundles