Thomas & Betts Wire Stripper, 4.8mm Min, 16.0mm Max

Номер на артикул на RS: 296-8201Марка: Thomas & Betts№ по каталога на производителя: COAXSTRIP2RS
brand-logo

Технически документи

Спецификации

Cable Type

Coaxial, Flexible

Stripping Range

4.8 → 7.5mm

Minimum Size

4.8mm

Maximum Size

16.0mm

Детайли за продукта

Thomas and Betts Stripper

An ideal tool for TWO and THREE level stripping of all common coaxial cables from 4.8 to 7.5mm outer diameter (including antenna and transmission cables).,This handy packet tool, is extremely simple to use, requiring no cutting depth adjustment, or cassette changes and can also be used as a flexible cable stripper for 3 x 0.75mm2, 10 and 16mm2 cables.Manufactured from a robust, polyamide plastic measuring only 110mm long x 20mm in diameter, this is an ideal tool for all service and maintenance engineers.

Може да се интересувате от
RS PRO Wire Stripper, 3mm Min, 9mm Max
P.O.A.Всеки (ex VAT)

€ 32,52

€ 32,52 Всеки (ex VAT)

Thomas & Betts Wire Stripper, 4.8mm Min, 16.0mm Max

€ 32,52

€ 32,52 Всеки (ex VAT)

Thomas & Betts Wire Stripper, 4.8mm Min, 16.0mm Max

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Wire Stripper, 3mm Min, 9mm Max
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Cable Type

Coaxial, Flexible

Stripping Range

4.8 → 7.5mm

Minimum Size

4.8mm

Maximum Size

16.0mm

Детайли за продукта

Thomas and Betts Stripper

An ideal tool for TWO and THREE level stripping of all common coaxial cables from 4.8 to 7.5mm outer diameter (including antenna and transmission cables).,This handy packet tool, is extremely simple to use, requiring no cutting depth adjustment, or cassette changes and can also be used as a flexible cable stripper for 3 x 0.75mm2, 10 and 16mm2 cables.Manufactured from a robust, polyamide plastic measuring only 110mm long x 20mm in diameter, this is an ideal tool for all service and maintenance engineers.

Може да се интересувате от
RS PRO Wire Stripper, 3mm Min, 9mm Max
P.O.A.Всеки (ex VAT)