Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Thomas & Betts Cable Ties, 91.95mm x 2.29 mm, Green Polyamide 6.6, Pk-1000

Номер на артикул на RS: 812-5567Марка: Thomas & Betts№ по каталога на производителя: 7TCG009590R0002 TYH23M
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Length

91.95mm

Width

2.29 mm

Colour

Green

Material

Polyamide 6.6

Type

Non-Releasable

Quantity

1000

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Halogen Free

Tensile Strength

80.07N

Series

Ty-Rap

Maximum Bundle Diameter

16mm

Детайли за продукта

Ty-Rap® Heat Stabilised Cable Ties

Ty-Rap® heat stabilised cable ties are engineered to withstand high temperatures. They are available in a choice of sizes up to 762mm long and 7.62mm wide, for wire bundles up to 228.6mm diameter. The cable ties up to 4.8mm wide are supplied in bags of 1000 and those of 6.9mm width and above are supplied in bags of 500.

Green tint colour
Material to ASTM D4066 PA121
Flame resistant
Temperature range -40°C to +105°C

Може да се интересувате от
Legrand Cable Tie, 95mm x 2.4 mm, Black Nylon, Pk-100
€ 0,127Each (In a Pack of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 52,27

€ 52,27 1 Bag of 1000 (ex VAT)

Thomas & Betts Cable Ties, 91.95mm x 2.29 mm, Green Polyamide 6.6, Pk-1000

€ 52,27

€ 52,27 1 Bag of 1000 (ex VAT)

Thomas & Betts Cable Ties, 91.95mm x 2.29 mm, Green Polyamide 6.6, Pk-1000
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 52,27
15 - 49€ 49,66
50+€ 42,86
Може да се интересувате от
Legrand Cable Tie, 95mm x 2.4 mm, Black Nylon, Pk-100
€ 0,127Each (In a Pack of 100) (ex VAT)

Технически документи

Спецификации

Length

91.95mm

Width

2.29 mm

Colour

Green

Material

Polyamide 6.6

Type

Non-Releasable

Quantity

1000

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Halogen Free

Tensile Strength

80.07N

Series

Ty-Rap

Maximum Bundle Diameter

16mm

Детайли за продукта

Ty-Rap® Heat Stabilised Cable Ties

Ty-Rap® heat stabilised cable ties are engineered to withstand high temperatures. They are available in a choice of sizes up to 762mm long and 7.62mm wide, for wire bundles up to 228.6mm diameter. The cable ties up to 4.8mm wide are supplied in bags of 1000 and those of 6.9mm width and above are supplied in bags of 500.

Green tint colour
Material to ASTM D4066 PA121
Flame resistant
Temperature range -40°C to +105°C

Може да се интересувате от
Legrand Cable Tie, 95mm x 2.4 mm, Black Nylon, Pk-100
€ 0,127Each (In a Pack of 100) (ex VAT)