Thomas & Betts Cable Ties, Résistant aux intempéries, 284mm x 3.71 mm, Black Nylon, Pk-100

Номер на артикул на RS: 666-161Марка: Thomas & Betts№ по каталога на производителя: 7TCG009450R0178 TY526MXR
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Length

284mm

Width

3.71 mm

Colour

Black

Material

Nylon 66

Type

Weather Resistant

Type

Résistant aux intempéries

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

UL 94 V0 / V2

Tensile Strength

133.4N

Series

Ty-Rap

Maximum Bundle Diameter

76.2mm

Детайли за продукта

Weather Resistant Nylon 6.6 Ty-Rap®

Weather resistant cable tie that is ideal for use in outdoor applications or where UV radiation is present.


Features and Benefits
• Weather & UV resistant
• Use in indoor and outdoor applications
• Rounded edges prevent damage to bundles
• High strength locking
• Tail designed to reduce slippage during installation
• Flammability rating UL94V-2

Информацията за складовите наличности временно не е налична.

€ 37,04

€ 37,04 1 Bag of 100 (ex VAT)

Thomas & Betts Cable Ties, Résistant aux intempéries, 284mm x 3.71 mm, Black Nylon, Pk-100

€ 37,04

€ 37,04 1 Bag of 100 (ex VAT)

Thomas & Betts Cable Ties, Résistant aux intempéries, 284mm x 3.71 mm, Black Nylon, Pk-100
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 37,04
15 - 49€ 35,20
50+€ 33,33

Технически документи

Спецификации

Length

284mm

Width

3.71 mm

Colour

Black

Material

Nylon 66

Type

Weather Resistant

Type

Résistant aux intempéries

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

UL 94 V0 / V2

Tensile Strength

133.4N

Series

Ty-Rap

Maximum Bundle Diameter

76.2mm

Детайли за продукта

Weather Resistant Nylon 6.6 Ty-Rap®

Weather resistant cable tie that is ideal for use in outdoor applications or where UV radiation is present.


Features and Benefits
• Weather & UV resistant
• Use in indoor and outdoor applications
• Rounded edges prevent damage to bundles
• High strength locking
• Tail designed to reduce slippage during installation
• Flammability rating UL94V-2