Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Thomas & Betts Cable Ties, 281.94mm x 3.56 mm, Natural Nylon, Pk-100

Номер на артикул на RS: 622-307Марка: Thomas & Betts№ по каталога на производителя: 7TCG009450R0177 TY526MR
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Length

281.94mm

Width

3.56 mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

133.4N

Series

Ty-Rap

Maximum Bundle Diameter

76.2mm

Детайли за продукта

Standard Ty-Rap®

Self locking nylon Ty-Rap, which incorporates stainless steel locking devices in the head, thus providing a strong and positive grip at any diameter.


Features and Benefits
• Manufactured from versatile nylon 6.6
• Oval, low profile head with no sharp edges
• High strength stainless steel locking device
• Infinite number of locking positions
• Easy grip for installation
• Flammability rating UL94V-2

Approvals

MIL-S-23190

Информацията за складовите наличности временно не е налична.

€ 34,52

€ 34,52 1 Bag of 100 (ex VAT)

Thomas & Betts Cable Ties, 281.94mm x 3.56 mm, Natural Nylon, Pk-100

€ 34,52

€ 34,52 1 Bag of 100 (ex VAT)

Thomas & Betts Cable Ties, 281.94mm x 3.56 mm, Natural Nylon, Pk-100
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 34,52
15 - 49€ 32,79
50+€ 31,08

Технически документи

Спецификации

Length

281.94mm

Width

3.56 mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

133.4N

Series

Ty-Rap

Maximum Bundle Diameter

76.2mm

Детайли за продукта

Standard Ty-Rap®

Self locking nylon Ty-Rap, which incorporates stainless steel locking devices in the head, thus providing a strong and positive grip at any diameter.


Features and Benefits
• Manufactured from versatile nylon 6.6
• Oval, low profile head with no sharp edges
• High strength stainless steel locking device
• Infinite number of locking positions
• Easy grip for installation
• Flammability rating UL94V-2

Approvals

MIL-S-23190