Thomas & Betts Cable Ties, Roller Ball, 520mm x 7.9 mm, Metallic 316 Stainless Steel, Pk-100

Номер на артикул на RS: 812-5520Марка: Thomas & Betts№ по каталога на производителя: 7TCG009410R0031 YLS-7.9-520B
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Length

520mm

Width

7.9 mm

Colour

Metallic

Material

316 Stainless Steel

Type

Roller Ball

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+540°C

Tensile Strength

1110N

Series

Ty-Met

Maximum Bundle Diameter

150mm

Minimum Operating Temperature

-80°C

Детайли за продукта

Ty-Met™ Stainless Steel Cable Ties

Ty-Met™ stainless steel cable ties are the choice when cables and pipes need to be installed in extreme conditions and hazardous areas, both indoor and outdoor. Examples include the petrochemical and food processing industries, power stations, mining, shipbuilding and offshore environments. Ty-Met™ stainless steel cable ties are self-locking and require no time-consuming crimping or folding operations.

Strong self-locking mechanism (stainless steel ball) with low insertion force
Fast, easy, reliable installation
Heavy duty (choice of 12mm or 16mm width, depending on application)
Uncoated, suitable for high temperature applications
Material 316 grade (marine grade) non-magnetic stainless steel for corrosion resistance and mechanical and chemical durability
Temperature range -80°C to +538°C
Fireproof
UV-resistant
Supplied in bag of 100

Може да се интересувате от

€ 166,79

€ 166,79 1 Bag of 100 (ex VAT)

Thomas & Betts Cable Ties, Roller Ball, 520mm x 7.9 mm, Metallic 316 Stainless Steel, Pk-100

€ 166,79

€ 166,79 1 Bag of 100 (ex VAT)

Thomas & Betts Cable Ties, Roller Ball, 520mm x 7.9 mm, Metallic 316 Stainless Steel, Pk-100

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 166,79
15 - 49€ 158,45
50+€ 153,45
Може да се интересувате от

Технически документи

Спецификации

Length

520mm

Width

7.9 mm

Colour

Metallic

Material

316 Stainless Steel

Type

Roller Ball

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+540°C

Tensile Strength

1110N

Series

Ty-Met

Maximum Bundle Diameter

150mm

Minimum Operating Temperature

-80°C

Детайли за продукта

Ty-Met™ Stainless Steel Cable Ties

Ty-Met™ stainless steel cable ties are the choice when cables and pipes need to be installed in extreme conditions and hazardous areas, both indoor and outdoor. Examples include the petrochemical and food processing industries, power stations, mining, shipbuilding and offshore environments. Ty-Met™ stainless steel cable ties are self-locking and require no time-consuming crimping or folding operations.

Strong self-locking mechanism (stainless steel ball) with low insertion force
Fast, easy, reliable installation
Heavy duty (choice of 12mm or 16mm width, depending on application)
Uncoated, suitable for high temperature applications
Material 316 grade (marine grade) non-magnetic stainless steel for corrosion resistance and mechanical and chemical durability
Temperature range -80°C to +538°C
Fireproof
UV-resistant
Supplied in bag of 100

Може да се интересувате от