Thomas & Betts Cable Ties, Weather Resistant, 340.36mm x 6.86 mm, Black Nylon, Pk-100

Номер на артикул на RS: 666-177Марка: Thomas & Betts№ по каталога на производителя: 7TCG009310R0020 TY527MXR
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Length

340.36mm

Width

6.86 mm

Colour

Black

Material

Nylon 66

Type

Weather Resistant

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+105°C

Tensile Strength

533.8N

Series

Ty-Rap

Maximum Bundle Diameter

88.9mm

Minimum Operating Temperature

-40°C

Страна на произход

Hungary

Детайли за продукта

Weather Resistant Nylon 6.6 Ty-Rap®

Weather resistant cable tie that is ideal for use in outdoor applications or where UV radiation is present.


Features and Benefits
• Weather & UV resistant
• Use in indoor and outdoor applications
• Rounded edges prevent damage to bundles
• High strength locking
• Tail designed to reduce slippage during installation
• Flammability rating UL94V-2

Може да се интересувате от

€ 42,44

€ 42,44 1 Bag of 100 (ex VAT)

Thomas & Betts Cable Ties, Weather Resistant, 340.36mm x 6.86 mm, Black Nylon, Pk-100

€ 42,44

€ 42,44 1 Bag of 100 (ex VAT)

Thomas & Betts Cable Ties, Weather Resistant, 340.36mm x 6.86 mm, Black Nylon, Pk-100

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 42,44
15 - 49€ 40,32
50+€ 38,19
Може да се интересувате от

Технически документи

Спецификации

Length

340.36mm

Width

6.86 mm

Colour

Black

Material

Nylon 66

Type

Weather Resistant

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+105°C

Tensile Strength

533.8N

Series

Ty-Rap

Maximum Bundle Diameter

88.9mm

Minimum Operating Temperature

-40°C

Страна на произход

Hungary

Детайли за продукта

Weather Resistant Nylon 6.6 Ty-Rap®

Weather resistant cable tie that is ideal for use in outdoor applications or where UV radiation is present.


Features and Benefits
• Weather & UV resistant
• Use in indoor and outdoor applications
• Rounded edges prevent damage to bundles
• High strength locking
• Tail designed to reduce slippage during installation
• Flammability rating UL94V-2

Може да се интересувате от