Thomas & Betts Cable Ties, 340.36mm x 6.86 mm, Natural Nylon, Pk-100

Номер на артикул на RS: 622-329Марка: Thomas & Betts№ по каталога на производителя: 7TCG009310R0017 TY527MR
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Length

340.36mm

Width

6.86 mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+85°C

Tensile Strength

533.8N

Series

Ty-Rap

Maximum Bundle Diameter

88.9mm

Minimum Operating Temperature

-40°C

Детайли за продукта

Standard Ty-Rap®

Self locking nylon Ty-Rap, which incorporates stainless steel locking devices in the head, thus providing a strong and positive grip at any diameter.


Features and Benefits
• Manufactured from versatile nylon 6.6
• Oval, low profile head with no sharp edges
• High strength stainless steel locking device
• Infinite number of locking positions
• Easy grip for installation
• Flammability rating UL94V-2

Approvals

MIL-S-23190

€ 82,09

€ 82,09 1 Bag of 100 (ex VAT)

Thomas & Betts Cable Ties, 340.36mm x 6.86 mm, Natural Nylon, Pk-100

€ 82,09

€ 82,09 1 Bag of 100 (ex VAT)

Thomas & Betts Cable Ties, 340.36mm x 6.86 mm, Natural Nylon, Pk-100

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 82,09
15 - 49€ 77,98
50+€ 73,88

Технически документи

Спецификации

Length

340.36mm

Width

6.86 mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+85°C

Tensile Strength

533.8N

Series

Ty-Rap

Maximum Bundle Diameter

88.9mm

Minimum Operating Temperature

-40°C

Детайли за продукта

Standard Ty-Rap®

Self locking nylon Ty-Rap, which incorporates stainless steel locking devices in the head, thus providing a strong and positive grip at any diameter.


Features and Benefits
• Manufactured from versatile nylon 6.6
• Oval, low profile head with no sharp edges
• High strength stainless steel locking device
• Infinite number of locking positions
• Easy grip for installation
• Flammability rating UL94V-2

Approvals

MIL-S-23190