Thomas & Betts Cable Ties, 185.67mm x 4.83 mm, White Nylon, Pk-100

Номер на артикул на RS: 622-177Марка: Thomas & Betts№ по каталога на производителя: 7TCG009200R0021 TY525MR
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Length

185.67mm

Width

4.83 mm

Colour

White

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+85°C

Tensile Strength

222.4N

Series

Ty-Rap

Maximum Bundle Diameter

44.45mm

Minimum Operating Temperature

-40°C

Детайли за продукта

Standard Ty-Rap®

Self locking nylon Ty-Rap, which incorporates stainless steel locking devices in the head, thus providing a strong and positive grip at any diameter.


Features and Benefits
• Manufactured from versatile nylon 6.6
• Oval, low profile head with no sharp edges
• High strength stainless steel locking device
• Infinite number of locking positions
• Easy grip for installation
• Flammability rating UL94V-2

Approvals

MIL-S-23190

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 10,60

€ 10,60 1 Bag of 100 (ex VAT)

Thomas & Betts Cable Ties, 185.67mm x 4.83 mm, White Nylon, Pk-100

€ 10,60

€ 10,60 1 Bag of 100 (ex VAT)

Thomas & Betts Cable Ties, 185.67mm x 4.83 mm, White Nylon, Pk-100
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 10,60
15 - 49€ 10,08
50+€ 9,55
Може да се интересувате от

Технически документи

Спецификации

Length

185.67mm

Width

4.83 mm

Colour

White

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+85°C

Tensile Strength

222.4N

Series

Ty-Rap

Maximum Bundle Diameter

44.45mm

Minimum Operating Temperature

-40°C

Детайли за продукта

Standard Ty-Rap®

Self locking nylon Ty-Rap, which incorporates stainless steel locking devices in the head, thus providing a strong and positive grip at any diameter.


Features and Benefits
• Manufactured from versatile nylon 6.6
• Oval, low profile head with no sharp edges
• High strength stainless steel locking device
• Infinite number of locking positions
• Easy grip for installation
• Flammability rating UL94V-2

Approvals

MIL-S-23190

Може да се интересувате от