Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Thomas & Betts Heat Shrink Tubing Kit, Black 1.2mm Sleeve Dia. x 12m Length 2:1 Ratio, HSB Series

Номер на артикул на RS: 208-8894Марка: Thomas & Betts№ по каталога на производителя: 7TCA017300R0352 HSB46
brand-logo

Технически документи

Спецификации

Sleeve Diameter

1.2mm

Colour

Black

Shrunk Diameter

0.6mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

12m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +125 °C

Flame Retardant

Yes

Series

HSB

Детайли за продукта

Shrink-Kon Heat Shrink Tube® HSB Box

Heat shrink tube from dispenser box
PLG heat shrink tube in various colours and sizes
Indispensible for insulation, repairs and labelling in both pastime and professional applications
HSB box is stable, space-saving and handy
Polyolefin cross linked by irradiation, thin-walled
Temperature range -55° → +125 °C
Shrink capacity 2:1
Shrink temperature > +110 °C
Inner diameter from 0.6 mm → 25.4 mm
Boxes are stackable
Cutting length auxiliary dimension
Simple handling due to clear labelling
Inspection window for checking contents and Euro hanger for hanging
Single material = problem-free disposal
Dielectric strength = 20 kV/mm

Информацията за складовите наличности временно не е налична.

€ 27,43

€ 27,43 Всеки (ex VAT)

Thomas & Betts Heat Shrink Tubing Kit, Black 1.2mm Sleeve Dia. x 12m Length 2:1 Ratio, HSB Series

€ 27,43

€ 27,43 Всеки (ex VAT)

Thomas & Betts Heat Shrink Tubing Kit, Black 1.2mm Sleeve Dia. x 12m Length 2:1 Ratio, HSB Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Sleeve Diameter

1.2mm

Colour

Black

Shrunk Diameter

0.6mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

12m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +125 °C

Flame Retardant

Yes

Series

HSB

Детайли за продукта

Shrink-Kon Heat Shrink Tube® HSB Box

Heat shrink tube from dispenser box
PLG heat shrink tube in various colours and sizes
Indispensible for insulation, repairs and labelling in both pastime and professional applications
HSB box is stable, space-saving and handy
Polyolefin cross linked by irradiation, thin-walled
Temperature range -55° → +125 °C
Shrink capacity 2:1
Shrink temperature > +110 °C
Inner diameter from 0.6 mm → 25.4 mm
Boxes are stackable
Cutting length auxiliary dimension
Simple handling due to clear labelling
Inspection window for checking contents and Euro hanger for hanging
Single material = problem-free disposal
Dielectric strength = 20 kV/mm