Thomas & Betts Cable Ties, , 365mm x 4.7 mm, Natural Nylon, Pk-100

Номер на артикул на RS: 605-201Марка: Thomas & Betts№ по каталога на производителя: 7TAG054360R0315 TY400-50
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Length

365mm

Width

4.7 mm

Colour

Natural

Material

Nylon 66

Type

Cable Tie

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

222N

Series

Ty-Fast

Maximum Bundle Diameter

102mm

Minimum Operating Temperature

-40°C

Contents

Cable Ties

Детайли за продукта

Ty-Fast® Standard Cable Ties

White nylon cable ties with a non-releasable ratchet lock action, suitable for binding cable or components. Ty-Fast® cable ties design speed up cable fastening and lower installation costs and provide low insertion forces. The smooth edges prevent damage to wire insulation and the tails are turned up for fast assembly.


Features and Benefits
• Securely fasten by hand or tool
• Fast and easy to install
• A round, low-profile head
• Halogen free

Може да се интересувате от

€ 20,65

€ 20,65 1 Bag of 100 (ex VAT)

Thomas & Betts Cable Ties, , 365mm x 4.7 mm, Natural Nylon, Pk-100

€ 20,65

€ 20,65 1 Bag of 100 (ex VAT)

Thomas & Betts Cable Ties, , 365mm x 4.7 mm, Natural Nylon, Pk-100

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 20,65
15 - 49€ 19,63
50+€ 18,59
Може да се интересувате от

Технически документи

Спецификации

Length

365mm

Width

4.7 mm

Colour

Natural

Material

Nylon 66

Type

Cable Tie

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

222N

Series

Ty-Fast

Maximum Bundle Diameter

102mm

Minimum Operating Temperature

-40°C

Contents

Cable Ties

Детайли за продукта

Ty-Fast® Standard Cable Ties

White nylon cable ties with a non-releasable ratchet lock action, suitable for binding cable or components. Ty-Fast® cable ties design speed up cable fastening and lower installation costs and provide low insertion forces. The smooth edges prevent damage to wire insulation and the tails are turned up for fast assembly.


Features and Benefits
• Securely fasten by hand or tool
• Fast and easy to install
• A round, low-profile head
• Halogen free

Може да се интересувате от