Thomas & Betts Cable Ties, 142mm x 3.6 mm, Black Nylon, Pk-100

Технически документи
Спецификации
Brand
Thomas & BettsLength
142mm
Width
3.6 mm
Colour
Black
Material
Nylon 66
Type
Non-Releasable
Quantity
100
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Series
Ty-Fast
Maximum Bundle Diameter
32mm
Страна на произход
Hungary
Детайли за продукта
Ty-Fast® Weather Resistant
Black weather resistant cable ties, that are ideal for use where there are high UV levels such as in outdoor applications. All other specifications are as the standard Ty-Fast product.
Features and benefits
UV-resistant cable tie
Flammability rating UL94 V-2
Halogen and silicone free
€ 6,57
€ 6,57 1 Bag of 100 (ex VAT)
1
€ 6,57
€ 6,57 1 Bag of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 6,57 |
15 - 49 | € 6,24 |
50+ | € 5,91 |
Технически документи
Спецификации
Brand
Thomas & BettsLength
142mm
Width
3.6 mm
Colour
Black
Material
Nylon 66
Type
Non-Releasable
Quantity
100
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Series
Ty-Fast
Maximum Bundle Diameter
32mm
Страна на произход
Hungary
Детайли за продукта
Ty-Fast® Weather Resistant
Black weather resistant cable ties, that are ideal for use where there are high UV levels such as in outdoor applications. All other specifications are as the standard Ty-Fast product.
Features and benefits
UV-resistant cable tie
Flammability rating UL94 V-2
Halogen and silicone free